LCSC Electronics logoLCSC Electronics svg logo
登入
USD

WEIDA P61089B

製造商
WEIDAAsian Brands
製造商料號
P61089B
LCSC 編號
C7433958
包裝
SOP-8
客戶編號
關鍵特性
High Voltage Ringing SLiC Protector
數據手冊WEIDA P61089B
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
製造商WEIDA
包裝SOP-8
Operating temperature-40℃~+85℃
Number of Lines2
Trigger Current5mA
FET Type-
Voltage Rating-
Peak Output Current(Source)-
Reset Voltage-
Peak Output Current(Sink)-
FeaturesOvervoltage clamping protection

概述

AI 翻譯

This device is especially designed to protect Subscriber Line Interface Circuit (SLIC) against transient overvoltage. Positive overloads are clipped with 2 diodes. Negative surges are suppressed by 2 Thyristors, their breakdown voltage being referenced to VBAT through the gate. This component presents a very low gate triggering current and minimizes overvoltage stress on the SLIC.

特性

AI 翻譯
  • Dual programmable transient suppressor
  • Wide battery voltage supports
  • Low gate triggering current
  • High holding current
  • MSL: Level 3

應用領域

AI 翻譯
  • Switch Line Card
  • Access Network Line Card
  • PBX
  • VoIP