LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Broadcom AFBR-1634Z

製造商
製造商料號
AFBR-1634Z
LCSC 編號
C6796016
包裝
-
客戶編號
關鍵特性
Fiber Optic Transmitters - Drive Circuitry Integrated RoHS
數據手冊Broadcom AFBR-1634Z
訂單保障
100% 正品 · 30天退換

概述

AI 翻譯

The AFBR-16xxZ transmitter utilizes a 650 nm LED source with integrated optics and driver IC for efficient coupling into 1 mm Polymer Optical Fiber (POF). The AFBR-26x4Z/25x9Z receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. The pair operates any type of signal from DC up to 50 MBd at distances up to 50 m with 1 mm POF, up to 200 m at 10 MBd and 120 m at 50 MBd with 200 µm Plastic-Clad Silica (PCS), respectively. The transmitter is a 3-pin and the receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components. AFBR-xxx4Z are delivering non-inverted output signals while AFBR-xxx9Z deliver inverted output signals.

特性

AI 翻譯
  • RoHS-compliant
  • Data transmission at signal rates from DC up to 50 MBd
  • Transmitter: integrated 650 nm LED and driver IC with TTL input logic
  • Receiver: integrated PIN diode and digitalizing IC with TTL output logic
  • Up to 50 m distance with 1 mm Polymer Optical Fiber (POF) over operating temperature range
  • Up to 200 m (10 MBd) distance and 120 m (50 MBd) distance with 200 µm Plastic-Clad Silica (PCS) over operating temperature range
  • Operating temperature range of -40 ℃ to +85 ℃
  • Compatible with Avago’s Versatile Link family of connectors, for easy termination of fiber

應用領域

AI 翻譯
  • Industrial control and factory automation
  • Extension of RS-232 and RS-485
  • High voltage isolation
  • Elimination of ground loops
  • Reduces voltage transient susceptibility