LCSC Electronics logoLCSC Electronics svg logo
登入
USD

TOSHIBA 74VHCT14AFT(BJ)

製造商
製造商料號
74VHCT14AFT(BJ)
LCSC 編號
C6423715
包裝
TSSOP-14
客戶編號
關鍵特性
CMOS Digital Integrated Circuits Silicon Monolithic
數據手冊TOSHIBA 74VHCT14AFT(BJ)
RoHS 合規1 份文件可用
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Integrated Circuits (ICs)/Logic/Specialty Logic
製造商TOSHIBA
包裝TSSOP-14
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Gates6

概述

AI 翻譯

The 74VHCT14AFT is an advanced high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC04FT but the inputs have hysteresis and with its schmitt trigger function, the 74VHCT14AFT can be used as a line receivers which will receive slow input signals. The input voltage are compatible with TTL output voltage. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

特性

AI 翻譯
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 °C
  • High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
  • Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 °C
  • Compatible with TTL inputs: VIL = 0.5 V (max); VIH = 2.1 V (min)
  • Power down protection is provided on all inputs and outputs.
  • Balanced propagation delays: ΔtPLH ≈ tPHL
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 14 type.