MICROCHIP DSC-PROG-1612
| 製造商 | |
| 製造商料號 | DSC-PROG-1612 |
| LCSC 編號 | C611094 |
| 包裝 | - |
| 客戶編號 | |
| 關鍵特性 | Crystal, Oscillator, Resonator Accessories RoHS |
| 數據手冊 | MICROCHIP DSC-PROG-1612 |
| RoHS 合規 | 1 份文件可用 |
概述
The Microchip TimeFlash kit consists of the TimeFlash programmer, USB cable, antistatic tweezers, Quick Start guide & installation USB Flash drive. The Microchip TimeFlash programmer provides the following functions: Identify a device Program the Microchip family of MEMS oscillators Measure the frequency of a programmed part. Included in the TimeFlash kit is a USB flash drive with the installation software. Once installed, the Microchip TimeFlash software will automatically download software updates as they become available. An offline installation package is also included in the flash drive to installation to a PC without internet access. Socket Daughter Cards (SDCs) are required for programming oscillators with the Microchip TimeFlash programmer. The SDCs accommodate each of the six form factors by simply providing a PCB extension to the programmer. For added convenience, the socket size is designated at the top of each card.
概述
The Microchip TimeFlash kit consists of the TimeFlash programmer, USB cable, antistatic tweezers, Quick Start guide & installation USB Flash drive. The Microchip TimeFlash programmer provides the following functions: Identify a device Program the Microchip family of MEMS oscillators Measure the frequency of a programmed part. Included in the TimeFlash kit is a USB flash drive with the installation software. Once installed, the Microchip TimeFlash software will automatically download software updates as they become available. An offline installation package is also included in the flash drive to installation to a PC without internet access. Socket Daughter Cards (SDCs) are required for programming oscillators with the Microchip TimeFlash programmer. The SDCs accommodate each of the six form factors by simply providing a PCB extension to the programmer. For added convenience, the socket size is designated at the top of each card.
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |