MICROCHIP ATSTK600-SC48
| 製造商 | |
| 製造商料號 | ATSTK600-SC48 |
| LCSC 編號 | C611020 |
| 包裝 | - |
| 客戶編號 | |
| 關鍵特性 | Programming Adapters, Sockets RoHS |
| 數據手冊 | MICROCHIP ATSTK600-SC48 |
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Development Boards, Kits, Programmers/Programming Adapters, Sockets | |
| 製造商 | MICROCHIP | |
| 包裝 | - | |
| Features | - |
| 類型 | 描述 | |
|---|---|---|
| 包裝 | - | |
| Features | - |
幫助與反饋顯示相似產品 (0) >
概述
AI 翻譯
The STK600 is a complete starter kit and development system for the AVR Flash microcontroller. It allows designers a quick start in developing code on the AVR device, combined with advanced features for using the starter kit to prototype and test new designs.
特性
AI 翻譯
- Microchip Studio/AVR Studio 5/AVR Studio 4/AVR32 Studio
- USB Interface to PC for Programming and Control
- Powered from the USB Bus or an External 10 - 15V DC Power Supply
- Adjustable Target VCC (0 - 5.5V)
- Two Adjustable Reference Voltages with High Accuracy (0 - 5.0V, 10 mV res.)
- Clock Oscillator, Adjustable On - The - Fly from Microchip Studio (0 - 50 MHz, 0.1% res.)
- Serial In - System Programming (ISP) of tinyAVR and megaAVR Devices
- PDI Programming of AVR XMEGA Devices
- JTAG Programming of megaAVR, AVR XMEGA, and AVR UC3 Devices
- aWire Programming of AVR UC3 Devices
- ISP and JTAG Programming of AVR Devices in External Target Systems
- Flexible Routing and Socket Card System for Easy Mounting of all Supported Devices
- Eight Push Buttons for General Use
- Eight LEDs for General Use
- All AVR I/O Ports are Easily Accessible through Pin Header Connectors
- Expansion Connectors for Plug - In Modules and Prototyping Area
- On - Board 4 Mb DataFlash for Nonvolatile Data
- USB mini - AB (On - The - Go) Connector for AVR Devices with USB
- PHY and DSUB - 9 Connector for RS - 232 Interface
- PHY and DSUB - 9 Connector for CAN Bus
- PHY and Header for LIN Bus
- Device Board with an ATmega2560 AVR Microcontroller Included
訂單保障
100% 正品 · 30天退換
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Development Boards, Kits, Programmers/Programming Adapters, Sockets | |
| 製造商 | MICROCHIP | |
| 包裝 | - | |
| Features | - |
| 類型 | 描述 | |
|---|---|---|
| 包裝 | - | |
| Features | - |
幫助與反饋顯示相似產品 (0) >
概述
AI 翻譯
The STK600 is a complete starter kit and development system for the AVR Flash microcontroller. It allows designers a quick start in developing code on the AVR device, combined with advanced features for using the starter kit to prototype and test new designs.
特性
AI 翻譯
- Microchip Studio/AVR Studio 5/AVR Studio 4/AVR32 Studio
- USB Interface to PC for Programming and Control
- Powered from the USB Bus or an External 10 - 15V DC Power Supply
- Adjustable Target VCC (0 - 5.5V)
- Two Adjustable Reference Voltages with High Accuracy (0 - 5.0V, 10 mV res.)
- Clock Oscillator, Adjustable On - The - Fly from Microchip Studio (0 - 50 MHz, 0.1% res.)
- Serial In - System Programming (ISP) of tinyAVR and megaAVR Devices
- PDI Programming of AVR XMEGA Devices
- JTAG Programming of megaAVR, AVR XMEGA, and AVR UC3 Devices
- aWire Programming of AVR UC3 Devices
- ISP and JTAG Programming of AVR Devices in External Target Systems
- Flexible Routing and Socket Card System for Easy Mounting of all Supported Devices
- Eight Push Buttons for General Use
- Eight LEDs for General Use
- All AVR I/O Ports are Easily Accessible through Pin Header Connectors
- Expansion Connectors for Plug - In Modules and Prototyping Area
- On - Board 4 Mb DataFlash for Nonvolatile Data
- USB mini - AB (On - The - Go) Connector for AVR Devices with USB
- PHY and DSUB - 9 Connector for RS - 232 Interface
- PHY and DSUB - 9 Connector for CAN Bus
- PHY and Header for LIN Bus
- Device Board with an ATmega2560 AVR Microcontroller Included
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 類型 | 詳情 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |