LCSC Electronics logoLCSC Electronics svg logo
登入
USD

TE Connectivity 61119-2

製造商
製造商料號
61119-2
LCSC 編號
C573760
包裝
-
客戶編號
關鍵特性
Receptacle, PCB Hole Diameter, Wire Size, Through Hole - Solder, Pre-Tin Plating, PCB Terminals
數據手冊TE Connectivity 61119-2
客製化線纜1件起訂
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Connectors, Interconnects/Terminals/Barrel, Bullet Connectors
製造商TE Connectivity
包裝-
Jacket TypeUninsulated
Wire Gauge - mm20.2~0.6
Contact PlatingTin
Jacket ColorNo

特性

AI 翻譯
  • Terminal Features: Stud Hole
  • PCB Terminal Type: Receptacle
  • Mating Pin Diameter: 1.47 mm[.058 in]
  • Terminal Plating Material: Pre-Tin
  • Terminal Orientation: Flag
  • Termination Method to PCB: Through Hole - Solder
  • Product Terminates To: Wire & Cable
  • Wire Insulation Support: With
  • Terminal Material Thickness: .25 mm[.01 in]
  • PCB Hole Diameter: 6.7 mm[.161 in]
  • Compatible Insulation Diameter (Max): 1.78 mm[.07 in]
  • Compatible Insulation Diameter Range: 1.14 - 1.78 mm[.045 - .07 in]
  • Wire Size: .2 - .6 mm²
  • Insulation Option: Uninsulated
  • Operating Temperature Range: -55 - 105℃[-67 - 221℉]
  • Packaging Quantity: 7000
  • Packaging Method: Reel
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MILIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Not applicable for solder process capability

客製線纜:1件起訂


LCSC 提供廣泛且高性價比的定制線纜解決方案,旨在滿足電子元器件與電氣應用的多樣化需求。我們的產品符合 RoHS 和 UL 標準,確保卓越的品質與可靠性。憑借豐富的連接器現貨庫存,我們提供靈活的服務支持:無最小起訂量限制、快速報價及短交期,讓您的採購流程更簡單、更高效。 了解更多。