DGKYD KRJ-138ENL
| 製造商 | DGKYDAsian Brands |
| 製造商料號 | KRJ-138ENL |
| LCSC 編號 | C55586194 |
| 包裝 | Through Hole |
| 客戶編號 | |
| 關鍵特性 | RJ45 Jack Shielded 1 Right Angle With LED Through Hole Modular/Ethernet Connector Adapters |
| 數據手冊 | DGKYD KRJ-138ENL |
| 客製化線纜 | 1件起訂 |
| 替代料件 | 5 |
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| 製造商 | DGKYD | |
| 包裝 | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| PoE | Non-PoE | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Ratings | - | |
| LED | With LED | |
| Supplementary Features | Filtered |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| 製造商 | DGKYD | |
| 包裝 | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| PoE | Non-PoE |
| 類型 | 描述 | |
|---|---|---|
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Ratings | - | |
| LED | With LED | |
| Supplementary Features | Filtered |
幫助與反饋顯示相似產品 (0) >
訂單保障
100% 正品 · 30天退換
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| 製造商 | DGKYD | |
| 包裝 | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| PoE | Non-PoE | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Ratings | - | |
| LED | With LED | |
| Supplementary Features | Filtered |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| 製造商 | DGKYD | |
| 包裝 | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Shielded | |
| PoE | Non-PoE |
| 類型 | 描述 | |
|---|---|---|
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Ratings | - | |
| LED | With LED | |
| Supplementary Features | Filtered |
幫助與反饋顯示相似產品 (0) >
C55586194 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| 類型 | 詳情 |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |



