LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Honeywell FSS1500NGT

製造商
製造商料號
FSS1500NGT
LCSC 編號
C5307331
包裝
SMD-4P,9.1x5.6mm
客戶編號
關鍵特性
Low Profile Force Sensor
數據手冊Honeywell FSS1500NGT
RoHS 合規1 份文件可用
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Industrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial
製造商Honeywell
包裝SMD-4P,9.1x5.6mm
Voltage - Supply3V~6V
Operating Force-
ModuleYes
Operating Temperature-40℃~+85℃

概述

AI 翻譯

FSS - SMT Series force sensors are designed to be reliable. This low profile Surface Mount Technology (SMT) sensor allows for automated assembly on a printed circuit board, often helping to reduce assembly costs. The sensor is designed to provide precise and reliable force sensing performance in a compact commercial - grade package. It incorporates a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable millivolt output over the force range. Force sensors operate on the principle that the resistance of silicon - implanted piezoresistors will change when the resistors flex under applied force. The sensor concentrates force from the applications, through the stainless steel ball, directly to the silicon - sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level change. The sensor package design incorporates patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in load excitation capacities of 44 N over - force. The stainless steel ball provides excellent mechanical stability, and is suitable for a variety of potential medical and commercial applications.

特性

AI 翻譯
  • Surface Mount Technology allows for automated assembly and may eliminate hand soldering
  • RoHS - compliant materials meet Directive 2002/95/EC
  • Low deflection (30 microns typical at full scale) help reduce measurement error
  • Direct mechanical coupling of the actuation ball to the sense element reduces coupling errors and keeps mechanical hysteresis to a minimum
  • Product rating of 20 million MCTF at 25°C [77°F], subject to application variation, provides for consistent output over time and reduces repairs or replacements
  • Small size minimizes space on the printed circuit board (PCB)
  • Provides enhanced sensitivity without compromising signal integrity, resulting in low system noise and reducing measurement errors
  • Electrically ratiometric output accommodates supply voltage variations, leading to low ratiometricity error
  • Low voltage supply allows for use in many battery powered applications
  • High resistance to electrostatic discharge (ESD) (8 kV) meets ESD Sensitivity Classification Level 3, reducing special handling during assembly
  • Sensor output has low sensitivity to many mounting stresses

應用領域

AI 翻譯
  • Medical
    • Medical - Infusion pumps
    • Ambulatory non - invasive pumps
    • Occlusion detection
    • Kidney dialysis machines
    • Enteral pumps
  • Commercial
    • Load and compression sensing
    • Variable tension control
    • Wire bonding equipment