TI BQ27220YZFR
| 製造商 | |
| 製造商料號 | BQ27220YZFR |
| LCSC 編號 | C528617 |
| 包裝 | DSBGA-9 |
| 客戶編號 | |
| 關鍵特性 | Single-Cell CEDV Fuel Gauge |
| 數據手冊 | TI BQ27220YZFR |
| RoHS 合規 | 1 份文件可用 |
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 製造商 | TI | |
| 包裝 | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 50uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 製造商 | TI | |
| 包裝 | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 50uA | |
| 0V Battery Charge | - |
| 類型 | 描述 | |
|---|---|---|
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
概述
A single-cell gauge that requires minimal user configuration and system microcontroller firmware development, leading to quick system bring-up. The bq27220 device uses the Compensated End-of-Discharge Voltage (CEDV) algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), runtime-to-empty (min), battery voltage (mV), temperature (°C), and state-of-health (%).
The bq27220 battery fuel gauge has ultra-low power consumption in NORMAL (50 μA) and SLEEP (9 μA) modes, leading to longer battery runtime. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor.
Customers can use preloaded CEDV parameters in ROM or can generate custom chemistry parameters using TI's web-based tool, GAUGEPARCAL. Custom-generated parameters can be either programmed in the device RAM by the host on power up of the system or customers can program the parameters to an onboard One-Time Programmable (OTP) memory.
Battery fuel gauging with the bq27220 device requires connections only to PACK+ (P+) and PACK– (P-) for a removable battery pack or embedded battery circuit. The tiny, 9-ball, 1.62 mm×1.58 mm, 0.5 mm pitch NanoFree chip scale package (DSBGA) is ideal for space-constrained applications.
特性
- Single-Cell Li-Ion Battery Fuel Gauge
- Resides in Pack or on System Board
- Supports Embedded or Removable Batteries
- Powers Directly from Battery with Integrated LDO
- Supports a Low-Value (10-mΩ) External Sense Resistor
- Ultra-Low Power Consumption in NORMAL (50 μA) and SLEEP (9 μA) Modes
- Battery Fuel Gauging Based on Compensated End-of-Discharge Voltage (CEDV) Technology
- Reports Remaining Capacity and State-of-Charge (SOC) with Smoothing Filter
- Adjusts Automatically for Battery Aging, Self-Discharge, Temperature, and Rate Changes
- Provides Battery State-of-Health (Aging) Estimation
- Microcontroller Peripheral Supports: 400-kHz I2C Serial Interface
- Configurable SOC Interrupt OR Battery Low Digital Output Warning
- Internal Temperature Sensor OR Host-Reported Temperature OR External Thermistor
應用領域
- Smartphones and Feature Phones
- Tablets
- Wearables
- Building Automation
- Portable Medical/Industrial Handsets
- Portable Audio Gaming
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 製造商 | TI | |
| 包裝 | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 50uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 製造商 | TI | |
| 包裝 | DSBGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 50uA | |
| 0V Battery Charge | - |
| 類型 | 描述 | |
|---|---|---|
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery | |
| Features | Under-voltage lockout | |
| The Chip Type | Monitoring IC | |
| Balance Current | - | |
| Charge Current - Max | - |
概述
A single-cell gauge that requires minimal user configuration and system microcontroller firmware development, leading to quick system bring-up. The bq27220 device uses the Compensated End-of-Discharge Voltage (CEDV) algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), runtime-to-empty (min), battery voltage (mV), temperature (°C), and state-of-health (%).
The bq27220 battery fuel gauge has ultra-low power consumption in NORMAL (50 μA) and SLEEP (9 μA) modes, leading to longer battery runtime. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor.
Customers can use preloaded CEDV parameters in ROM or can generate custom chemistry parameters using TI's web-based tool, GAUGEPARCAL. Custom-generated parameters can be either programmed in the device RAM by the host on power up of the system or customers can program the parameters to an onboard One-Time Programmable (OTP) memory.
Battery fuel gauging with the bq27220 device requires connections only to PACK+ (P+) and PACK– (P-) for a removable battery pack or embedded battery circuit. The tiny, 9-ball, 1.62 mm×1.58 mm, 0.5 mm pitch NanoFree chip scale package (DSBGA) is ideal for space-constrained applications.
特性
- Single-Cell Li-Ion Battery Fuel Gauge
- Resides in Pack or on System Board
- Supports Embedded or Removable Batteries
- Powers Directly from Battery with Integrated LDO
- Supports a Low-Value (10-mΩ) External Sense Resistor
- Ultra-Low Power Consumption in NORMAL (50 μA) and SLEEP (9 μA) Modes
- Battery Fuel Gauging Based on Compensated End-of-Discharge Voltage (CEDV) Technology
- Reports Remaining Capacity and State-of-Charge (SOC) with Smoothing Filter
- Adjusts Automatically for Battery Aging, Self-Discharge, Temperature, and Rate Changes
- Provides Battery State-of-Health (Aging) Estimation
- Microcontroller Peripheral Supports: 400-kHz I2C Serial Interface
- Configurable SOC Interrupt OR Battery Low Digital Output Warning
- Internal Temperature Sensor OR Host-Reported Temperature OR External Thermistor
應用領域
- Smartphones and Feature Phones
- Tablets
- Wearables
- Building Automation
- Portable Medical/Industrial Handsets
- Portable Audio Gaming
C528617 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |