TI LP-EM-CC1354P10-6
| 製造商 | |
| 製造商料號 | LP-EM-CC1354P10-6 |
| LCSC 編號 | C41656611 |
| 包裝 | - |
| 客戶編號 | |
| 關鍵特性 | RF, RFID, Wireless Evaluation Boards RoHS |
| RoHS 合規 | 1 份文件可用 |
概述
The SimpleLink CC1354P10 device is a multi-protocol, multi-band sub-1GHz and 2.4GHz wireless MCU supporting Thread, Zigbee, Bluetooth 5.3 Low Energy, IEEE 802.15.4g, IPv6-enabled Smart Objects (6LoWPAN), mioty, Wi-SUN, Amazon Sidewalk, and proprietary systems including TI 15.4-Stack (sub-1GHz and 2.4GHz), with concurrent multi-protocol support via the Dynamic Multi-protocol Manager (DMM) driver. The device is optimized for low-power wireless communication, featuring advanced security capabilities and on-chip Over-the-Air (OAD) update functionality. It enables long-range, reliable communication in building security systems, HVAC, smart metering, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets. Key highlights of the device include:
- Arm TrustZone-based secure key storage, device identity, and trusted function support.
- Multi-band device supporting concurrent multi-protocol operation at sub-1GHz and 2.4GHz via the DMM driver.
- Extensive and flexible protocol stack support within the SimpleLink LOWPOWER F2 Software Development Kit (SDK).
- Long-range, low-power operation using an integrated +20dBm high-power amplifier, with best-in-class TX current consumption of 64mA at sub-1GHz and 101mA at 2.4GHz.
特性
- 48MHz Arm Cortex-M33 processor with TrustZone
- FPU and DSP extensions
- 1024kB flash program memory
- 8kB cache SRAM
- 256kB ultra-low-leakage SRAM with parity for high-reliability operation
- Additional 32kB SRAM available when parity disabled
- Dual-band sub-1GHz and 2.4GHz operation
- Dynamic Multiprotocol Manager (DMM) driver
- Programmable radio supporting 2-(G)FSK, 4-(G)FSK, MSK, OOK, IEEE 802.15.4 PHY and MAC
- OTA upgrade support
- Autonomous MCU with 4kB SRAM
- Sensor data sampling, storage, and processing
- Fast wake-up for low-power operation
- Software-defined peripherals: capacitive touch, flow meter, LCD
- MCU power consumption:
- 3.4mA active mode, CoreMark
- 71μA/MHz running CoreMark
- 0.98μA standby mode, RTC, 256kB RAM
- 0.17μA shutdown mode, pin wake-up
- Ultra-low-power sensor controller power consumption:
- 32μA at 2MHz mode
- 849μA at 24MHz mode
- Radio power consumption:
- RX 5.8mA at 868MHz
- RX 6.9mA at 2.4GHz
- TX 22mA at 2.4GHz, +10dBm
- TX 25.8mA at 868MHz, +14dBm
- TX 69mA at 915MHz, +20dBm
- TX 101mA at 2.4GHz, +20dBm
- Supports Thread, Zigbee, Matter, Bluetooth 5.3 LE, Wi-SUN, mioty, Amazon Sidewalk, Wireless M-Bus, SimpleLink TI 15.4-Stack (sub-1GHz), 6LoWPAN, and proprietary systems
- Link budget up to 130dB at 50kbps, 868MHz
- Link budget up to 141dB at 2.5kbps, 868MHz
- -121dBm at 2.5kbps long-range mode
- -110dBm at 50kbps, 802.15.4, 868MHz
- -104dBm at Bluetooth LE 125kbps
- -105dBm at IEEE 802.15.4-2006 2.4GHz OQPSK (coherent demodulator)
- Output power up to +20dBm with temperature compensation
- Designed for systems compliant with: ETSI EN 300 220 receiver class 1.5 and 2, EN 300 328, EN 303 131, EN 303 204, EN 300 440 class 2 and 3, FCC CFR47 Part 15, ARIB STD-T66, STD-T67, and STD-T108
- Most digital peripherals routable to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit SAR ADC, 200ksps, 8-channel
- 8-bit DAC
- Two comparators
- Programmable current source
- Four UART, four SPI, two I²C, one I²S
- RTC
- Integrated temperature and battery monitor
- Secure boot support
- Secure key storage and device ID support
- Arm TrustZone for trusted execution environment
- AES 128-bit and 256-bit encryption accelerator
- Public key accelerator
- SHA2 accelerator (full suite, up to SHA-512)
- True Random Number Generator (TRNG)
- Secure debug lock
- Software anti-rollback protection
- LP-EM-CC1354P10-1 for dual-band and 868/915MHz +20dBm output power
- LP-EM-CC1354P10-6 for dual-band and 2.4GHz +10dBm output power
- LP-XDS110, LP-XDS110ET, or TMDSEMU110-U (with TMDSEMU110-ETH add-on) debug probe
- SimpleLink LOWPOWER F2 Software Development Kit (SDK)
- SmartRF Studio for simple radio configuration
- Sensor Controller Studio for building low-power sensing applications
- SysConfig system configuration tool
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40°C to +105°C
- 7mm×7mm RGZ VQFN48 (26 GPIOs)
- 8mm×8mm RSK VQFN64 (42 GPIOs)
- RoHS-compliant package
應用領域
- ISM and SRD systems at 315, 433, 470 ~ 510, 868, 902 ~ 928, and 2400 ~ 2480 MHz, receive bandwidth as low as 4 kHz
- Building Automation
- Building Security Systems - Motion detectors, electronic smart locks, door/window sensors, garage door systems, gateways
- HVAC - Thermostats, wireless ambient sensors, HVAC system controllers, gateways
- Fire Safety Systems - Smoke and heat detectors, fire alarm control panels (FACP)
- Video Surveillance - IP network cameras
- Elevators and Escalators - Main control panels for elevators and escalators
- Grid Infrastructure
- Smart Metering - Water meters, gas meters, electricity meters, and heat cost allocators
- Grid Communications - Wireless communications - Long-range sensor applications
- Alternative Energy - Energy harvesting
- Industrial Transportation - Asset tracking
- Factory Automation and Control
- Medical
- Communications Equipment
- Wired Networks - WLAN or Wi-Fi access points, edge routers
- Personal Electronics
- Home Theater and Entertainment - Smart speakers, smart displays, set-top boxes
- Wearables (Non-Medical) - Smart trackers, smart clothing
概述
The SimpleLink CC1354P10 device is a multi-protocol, multi-band sub-1GHz and 2.4GHz wireless MCU supporting Thread, Zigbee, Bluetooth 5.3 Low Energy, IEEE 802.15.4g, IPv6-enabled Smart Objects (6LoWPAN), mioty, Wi-SUN, Amazon Sidewalk, and proprietary systems including TI 15.4-Stack (sub-1GHz and 2.4GHz), with concurrent multi-protocol support via the Dynamic Multi-protocol Manager (DMM) driver. The device is optimized for low-power wireless communication, featuring advanced security capabilities and on-chip Over-the-Air (OAD) update functionality. It enables long-range, reliable communication in building security systems, HVAC, smart metering, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets. Key highlights of the device include:
- Arm TrustZone-based secure key storage, device identity, and trusted function support.
- Multi-band device supporting concurrent multi-protocol operation at sub-1GHz and 2.4GHz via the DMM driver.
- Extensive and flexible protocol stack support within the SimpleLink LOWPOWER F2 Software Development Kit (SDK).
- Long-range, low-power operation using an integrated +20dBm high-power amplifier, with best-in-class TX current consumption of 64mA at sub-1GHz and 101mA at 2.4GHz.
特性
- 48MHz Arm Cortex-M33 processor with TrustZone
- FPU and DSP extensions
- 1024kB flash program memory
- 8kB cache SRAM
- 256kB ultra-low-leakage SRAM with parity for high-reliability operation
- Additional 32kB SRAM available when parity disabled
- Dual-band sub-1GHz and 2.4GHz operation
- Dynamic Multiprotocol Manager (DMM) driver
- Programmable radio supporting 2-(G)FSK, 4-(G)FSK, MSK, OOK, IEEE 802.15.4 PHY and MAC
- OTA upgrade support
- Autonomous MCU with 4kB SRAM
- Sensor data sampling, storage, and processing
- Fast wake-up for low-power operation
- Software-defined peripherals: capacitive touch, flow meter, LCD
- MCU power consumption:
- 3.4mA active mode, CoreMark
- 71μA/MHz running CoreMark
- 0.98μA standby mode, RTC, 256kB RAM
- 0.17μA shutdown mode, pin wake-up
- Ultra-low-power sensor controller power consumption:
- 32μA at 2MHz mode
- 849μA at 24MHz mode
- Radio power consumption:
- RX 5.8mA at 868MHz
- RX 6.9mA at 2.4GHz
- TX 22mA at 2.4GHz, +10dBm
- TX 25.8mA at 868MHz, +14dBm
- TX 69mA at 915MHz, +20dBm
- TX 101mA at 2.4GHz, +20dBm
- Supports Thread, Zigbee, Matter, Bluetooth 5.3 LE, Wi-SUN, mioty, Amazon Sidewalk, Wireless M-Bus, SimpleLink TI 15.4-Stack (sub-1GHz), 6LoWPAN, and proprietary systems
- Link budget up to 130dB at 50kbps, 868MHz
- Link budget up to 141dB at 2.5kbps, 868MHz
- -121dBm at 2.5kbps long-range mode
- -110dBm at 50kbps, 802.15.4, 868MHz
- -104dBm at Bluetooth LE 125kbps
- -105dBm at IEEE 802.15.4-2006 2.4GHz OQPSK (coherent demodulator)
- Output power up to +20dBm with temperature compensation
- Designed for systems compliant with: ETSI EN 300 220 receiver class 1.5 and 2, EN 300 328, EN 303 131, EN 303 204, EN 300 440 class 2 and 3, FCC CFR47 Part 15, ARIB STD-T66, STD-T67, and STD-T108
- Most digital peripherals routable to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit SAR ADC, 200ksps, 8-channel
- 8-bit DAC
- Two comparators
- Programmable current source
- Four UART, four SPI, two I²C, one I²S
- RTC
- Integrated temperature and battery monitor
- Secure boot support
- Secure key storage and device ID support
- Arm TrustZone for trusted execution environment
- AES 128-bit and 256-bit encryption accelerator
- Public key accelerator
- SHA2 accelerator (full suite, up to SHA-512)
- True Random Number Generator (TRNG)
- Secure debug lock
- Software anti-rollback protection
- LP-EM-CC1354P10-1 for dual-band and 868/915MHz +20dBm output power
- LP-EM-CC1354P10-6 for dual-band and 2.4GHz +10dBm output power
- LP-XDS110, LP-XDS110ET, or TMDSEMU110-U (with TMDSEMU110-ETH add-on) debug probe
- SimpleLink LOWPOWER F2 Software Development Kit (SDK)
- SmartRF Studio for simple radio configuration
- Sensor Controller Studio for building low-power sensing applications
- SysConfig system configuration tool
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40°C to +105°C
- 7mm×7mm RGZ VQFN48 (26 GPIOs)
- 8mm×8mm RSK VQFN64 (42 GPIOs)
- RoHS-compliant package
應用領域
- ISM and SRD systems at 315, 433, 470 ~ 510, 868, 902 ~ 928, and 2400 ~ 2480 MHz, receive bandwidth as low as 4 kHz
- Building Automation
- Building Security Systems - Motion detectors, electronic smart locks, door/window sensors, garage door systems, gateways
- HVAC - Thermostats, wireless ambient sensors, HVAC system controllers, gateways
- Fire Safety Systems - Smoke and heat detectors, fire alarm control panels (FACP)
- Video Surveillance - IP network cameras
- Elevators and Escalators - Main control panels for elevators and escalators
- Grid Infrastructure
- Smart Metering - Water meters, gas meters, electricity meters, and heat cost allocators
- Grid Communications - Wireless communications - Long-range sensor applications
- Alternative Energy - Energy harvesting
- Industrial Transportation - Asset tracking
- Factory Automation and Control
- Medical
- Communications Equipment
- Wired Networks - WLAN or Wi-Fi access points, edge routers
- Personal Electronics
- Home Theater and Entertainment - Smart speakers, smart displays, set-top boxes
- Wearables (Non-Medical) - Smart trackers, smart clothing
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



