LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Intel/Altera EPM240T100I5N

製造商
製造商料號
EPM240T100I5N
LCSC 編號
C40067
包裝
TQFP-100(14x14)
客戶編號
關鍵特性
240 240 In-system programming TQFP-100(14x14) CPLDs (Complex Programmable Logic Devices) RoHS
數據手冊Intel/Altera EPM240T100I5N
RoHS 合規1 份文件可用
替代料件5
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices)
製造商Intel/Altera
包裝TQFP-100(14x14)
Operating Temperature-40℃~+100℃
Number of Logic Elements/Blocks240
Number of LAB/CLBs240
Programmable TypeIn-system programming

概述

AI 翻譯

The MAX II family of instant-on, non-volatile CPLDs is based on a 0.18–μm, 6-layer-metal-flash process, with densities from 240 to 2,210 logic elements (LEs) (128 to 2,210 equivalent macrocells) and non-volatile storage of 8 Kbits. MAX II devices offer high I/O counts, fast performance, and reliable fitting versus other CPLD architectures. Featuring MultiVolt core, a user flash memory (UFM) block, and enhanced in-system programmability (ISP), MAX II devices are designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control, and device configuration control.

特性

AI 翻譯
  • Low-cost, low-power CPLD
  • Instant-on, non-volatile architecture
  • Standby current as low as 25 μA
  • Provides fast propagation delay and clock-to-output times
  • Provides four global clocks with two clocks available per logic array block (LAB)
  • UFM block up to 8 Kbits for non-volatile storage
  • MultiVolt core enabling external supply voltages to the device of either 3.3 V/2.5 V or 1.8 V
  • MultiVolt I/O interface supporting 3.3-V, 2.5-V, 1.8-V, and 1.5-V logic levels
  • Bus-friendly architecture including programmable slew rate, drive strength, bus-hold, and programmable pull-up resistors
  • Schmitt triggers enabling noise tolerant inputs (programmable per pin) I/Os are fully compliant with the Peripheral Component Interconnect Special Interest Group (PCI SIG) PCI Local Bus Specification, Revision 2.2 for 3.3-V operation at 66 MHz
  • Supports hot-socketing
  • Built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990 ISP circuitry compliant with IEEE Std. 1532

應用領域

AI 翻譯
  • Bus bridging
  • I/O expansion
  • Power-on reset (POR) and sequencing control
  • Device configuration control