LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Qorvo QPD2080D

製造商
製造商料號
QPD2080D
LCSC 編號
C39040237
包裝
-
客戶編號
關鍵特性
RF FETs, MOSFETs RoHS
數據手冊Qorvo QPD2080D
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
製造商Qorvo
包裝-
Drain to Source Voltage-
Current - Continuous Drain(Id)-
RDS(on)-
Ciss-Input Capacitance-
Operating Temperature-
Pd - Power Dissipation-
Technology-
Type-
Reverse Transfer Capacitance (Crss)-
Number-
Gate Charge(Qg)-
Output Capacitance(Coss)-
Gate Threshold Voltage (Vgs(th))-

概述

AI 翻譯

The Qorvo QPD2080D is a discrete 800-micron pHEMT operating over a frequency range of DC to 20 GHz. The device is fabricated using a mature 0.25-micron power pHEMT production process, which employs advanced technology optimized for microwave power and efficiency under high drain bias operating conditions. At the 1 dB compression point, the QPD2080D typically delivers 29.5 dBm output power, 11.5 dB gain, and 56% power-added efficiency, making it well-suited for high-efficiency applications. A protective silicon nitride overcoat provides a degree of environmental robustness and scratch protection. The device is lead-free and RoHS compliant.

特性

AI 翻譯
  • Frequency: DC ~ 20 GHz
  • Output Power: 29.5 dBm
  • Typical Gain: 11.5 dB
  • Typical Power Added Efficiency: 56%
  • Noise Figure: 1 dB
  • No Via Holes
  • Technology: 0.25 µm GaAs pHEMT
  • Die Size: 0.41 × 0.54 × 0.10 mm

應用領域

AI 翻譯
  • High Reliability
  • Test & Measurement
  • Commercial
  • Broadband Wireless