LCSC Electronics logoLCSC Electronics svg logo
登入
USD

TPOWER TP4056

製造商
TPOWERAsian Brands
製造商料號
TP4056
LCSC 編號
C382139
包裝
ESOP-8
客戶編號
關鍵特性
1A Lithium Battery Charger
數據手冊TPOWER TP4056
替代料件1
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management
製造商TPOWER
包裝ESOP-8
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current1uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4V~6V
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout
The Chip TypeCharging IC
Balance Current-
Charge Current - Max1A

概述

AI 翻譯

TP4056 is a single-cell lithium-ion battery constant-current/constant-voltage linear charger. It uses an SOP8 package with a bottom heat sink pad and a simple external application circuit, making it suitable for portable device applications. Compatible with USB power supplies and adapter power sources, it features an internal reverse-charge protection circuit that eliminates the need for an external isolation diode. Thermal feedback automatically adjusts the charge current to limit the die temperature under high-power operation or elevated ambient temperature conditions. The TP4056 has a charge termination voltage of 4.2V, and the charge current is programmable via an external resistor. When the charge current drops to 1/10 of the set value, the TP4056 automatically terminates the charging process. When the input voltage is removed, the TP4056 automatically enters an ultra-low-power standby state, reducing the standby current to below 1uA. The TP4056 can also be placed in shutdown mode when input power is present, reducing the operating current to 40uA.

特性

AI 翻譯
  • Maximum charge current: 1A
  • No MOSFET, sense resistor, or isolation diode required
  • Intelligent thermal regulation for maximized charge rate
  • Intelligent recharge function
  • Precharge voltage: 4.2V±1%
  • C/10 charge termination
  • Standby current: 40uA
  • BAT ultra-low quiescent current: 1uA
  • 2.9V trickle charge threshold
  • Separate charge and end-of-charge indicator control signals
  • Package: SOP8 (with exposed thermal pad)

應用領域

AI 翻譯
  • Mobile phones
  • PDA
  • MP3/MP4
  • Bluetooth headsets
  • GPS
  • Electronic dictionaries
  • Power banks
  • Charging docks
  • Digital cameras
  • Mini speakers and other portable devices

產品常見問題


  • 1. Is the TP4056 Compatible with USB Power Supplies and Adapters?
    The TP4056 is suitable for USB-powered designs. For detailed compatibility information and circuit design recommendations, consult the official TP4056 datasheet.
  • 2. What Applications Is the TP4056 Commonly Used For?
    The TP4056 is widely used for lithium battery charging in portable electronics and consumer devices. For a complete list of recommended applications, refer to the official TP4056 datasheet and application circuits.
  • 3. What Is the TP4056 and What Are Its Key Specifications?
    The TP4056 is a single-cell lithium-ion battery charger IC in an ESOP-8 package designed for compact, low-cost charging applications. Its key specification is a maximum charge current of 1A. For additional electrical specifications including voltage ranges and charging termination voltages, refer to the official TP4056 datasheet available on the LCSC product page.