LCSC Electronics logoLCSC Electronics svg logo
登入
USD

ST SD2943W

製造商
製造商料號
SD2943W
LCSC 編號
C2969917
包裝
M177
客戶編號
關鍵特性
MOSFET N-CH 130V
數據手冊ST SD2943W
替代料件2
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
製造商ST
包裝M177
Ciss-Input Capacitance830pF
Operating Temperature-
Pd - Power Dissipation648W
Reverse Transfer Capacitance (Crss)35pF
Output Capacitance(Coss)470pF
Drain to Source Voltage130V
Current - Continuous Drain(Id)40A
RDS(on)-
ConfigurationCommon source
TypeN-Channel
Number1 N-channel
Gate Charge(Qg)-
Vgs±40V
Gate Threshold Voltage (Vgs(th))4V

概述

AI 翻譯

The SD2943 is a gold metallized N-channel MOS field-effect RF power transistor. It is used for 50 V DC large signal applications up to 150 MHz. The SD2943 offers a 20% higher power saturation than the SD2933, and is ideal for ISM applications where reliability and ruggedness are critical factors.

特性

AI 翻譯
  • High power capability
  • POUT =350 W min. with 22 dB gain@30 MHz
  • PSAT =450 W
  • Low RDS(on)
  • Thermally enhanced packing for lower junction temperatures
  • Gold metallization
  • Excellent thermal stability
  • Common source configuration

應用領域

AI 翻譯
  • Switching applications