LCSC Electronics logoLCSC Electronics svg logo
登入
USD

ST X0202NA 1BA2

製造商
製造商料號
X0202NA 1BA2
LCSC 編號
C2965220
包裝
TO-226-3
客戶編號
關鍵特性
5mA 200uA 800V One unidirectional thyristor TO-226-3 SCRs RoHS
數據手冊ST X0202NA 1BA2
RoHS 合規3 份文件可用
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Discrete Semiconductors/Thyristors/SCRs
製造商ST
包裝TO-226-3
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.45V
Average Gate Power Dissipation (PG(AV))200mW
Current - On State(It(RMS))1.25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)25A;22.5A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV
Operating Temperature-40℃~+125℃

概述

AI 翻譯

The X02 SCR can be used as the on/off function in applications where topology does not offer high current for gate triggering. This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.

特性

AI 翻譯
  • on-state rms current: 1.25 A
  • repetitive peak off-state voltage: 600 V and 800 V
  • gate triggering current: 50 and 200 μA

應用領域

AI 翻譯
  • ground fault circuit interrupters
  • overvoltage crowbar protection in power supplies
  • capacitive ignition circuits