LCSC Electronics logoLCSC Electronics svg logo
登入
USD

lingxingic SN74LS280N(LX)

製造商
lingxingicAsian Brands
製造商料號
SN74LS280N(LX)
LCSC 編號
C22466293
包裝
DIP-14
客戶編號
關鍵特性
9-bit Odd/Even Parity Generator/Checker
數據手冊lingxingic SN74LS280N(LX)
替代料件1
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Integrated Circuits (ICs)/Logic/Parity Generators and Checkers
製造商lingxingic
包裝DIP-14
Logic TypeParity Generator/Checker
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Series74LS
Number of Bits per Element9
FeaturesOdd parity generation;Even parity generation;Simultaneous odd/even parity output

概述

AI 翻譯

The SN74LS280 is a 9-bit parity generator or checker. Both even and odd parity outputs are available. The even parity output (PE) is HIGH when an even number of data inputs (I0 to I8) is HIGH. The odd parity output (PO) is HIGH when an odd number of data inputs are HIGH. Expansion to larger word sizes is accomplished by tying the even outputs (PE) of up to nine parallel devices to the final stage data inputs. Inputs include clamp diodes. It enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

特性

AI 翻譯
  • Word-length easily expanded by cascading
  • Generates either odd or even parity for nine data bits
  • Specified from -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14