LCSC Electronics logoLCSC Electronics svg logo
登入
USD

OMRON S8FS-G05012CD

製造商
製造商料號
S8FS-G05012CD
LCSC 編號
C22405274
包裝
-
客戶編號
關鍵特性
Industrial, DIN Rail Power Supplies RoHS
數據手冊OMRON S8FS-G05012CD
RoHS 合規1 份文件可用
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies
製造商OMRON
包裝-
FeaturesOverload protection;Overvoltage Protection

特性

AI 翻譯
  • Superior basic performance that ensures reliability Ambient temperatures up to 70°C, greater resistance to rusting with aluminum/stainless steel case, and applications at altitudes up to 3,000 m
  • Certification for Global Standards North America: UL 508 (Listing), CSA C22.2 Europe: Overvoltage Category III (EN 50178) EMI: Class B (EN 61204-3) No need for control circuit transformers for which the Machinery Directive is specified. (EN/IEC 61558-2-16)
  • The Terminal Block Cover prevents screws from dropping out and the Front Cover prevents ingress of foreign matter
  • The input voltage range for compliance with EC Directives and other safety standards (UL, EN, etc.) is 90 to 264 VAC
  • EN/IEC 61558-2-16 To comply with EN/IEC 60204-1 (Machine Safety), a transformer is required in the control circuit. If, however, a Power Supply that has a builtin transformer that complies with EN/IEC 6155-8-2-16 is used, an external transformer is not required
  • Safety standard targets during a DC input: During a DC input, UL 62368-1, cUR (CSA C22.2 No. 62368-1), EN/IEC 62368-1, EN 50178, EN/IEC 61558-2-16, and EN/IEC 60204-1 are safety standard targets. (However, the input voltage range is 120 to 320 VDC. The safety standards during DC input are not acquired for the S8FS-G60048@.) It is possible to comply with the safety standards by connecting a UL-authenticated fuse
  • To comply with the PELV output of the EN/IEC 60204-1, ground the output negative side (-V) to PE