LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Melexis EVB81112-A1

製造商
製造商料號
EVB81112-A1
LCSC 編號
C22332410
包裝
-
客戶編號
關鍵特性
LED Driver Evaluation Boards RoHS
數據手冊Melexis EVB81112-A1
訂單保障
100% 正品 · 30天退換

特性

AI 翻譯
  • MLX81112: 8 pin device in SOIC8 package, 32kB Flash memory + 16kB ROM
  • MLX81115: 12 pin device in DFN12 4x4 package, 32kB Flash memory + 16kB ROM
  • Internal RC - Oscillator (24 MHz default clock)
  • 16 - bit MULAN MCU with max. 32kByte Flash, 16kB ROM with MLX4 LIN firmware, MLX16 LIN boot - loader and MLX16 Application User Library, 2048 Byte RAM, 512 Byte NVRAM with ECC (380 Byte for customer purpose)
  • Math Co - processor for 32 bit MUL/DIV Operations
  • LIN Protocol Controller according to LIN 2.x and SAE J2602, Baudrate up to 19.2 kBaud, Frame processing, Low interrupt load to the application
  • LIN Transceiver according to LIN 2.x and SAE J2602, Support for Autoconfig according bus shunt method
  • MLX81112: 4x high voltage I/Os with free configurable current sources (up to 48mA) for RGBW
  • MLX81115: 2 x 3 high voltage I/Os with free configurable current sources (up to 48mA) for RGB
  • Diagnostic capability for connected LED
  • 4x (81112) or 6x (81115) 16 - bit PWM outputs
  • Interrupt capability for all inputs
  • Configurable wake up sources (LIN and IOs)
  • 10 bit ADC with DMA, conversion time < 6us, multiple channels and 3 different reference voltages
  • Low standby current consumption of typ 25uA (max 50uA) in sleep mode
  • Integrated battery monitor including over - and under - voltage detection
  • Automotive Temperature Range of - 40℃ to 125℃
  • 28V jump start
  • Integrated temperature sensor

應用領域

AI 翻譯
  • RGB LED application controlled via LIN bus
  • Drive a second RGB - LED
  • Connect to any other controller and smart sensors supporting t