LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Lattice HM01B0-UPD-EVN

製造商
製造商料號
HM01B0-UPD-EVN
LCSC 編號
C22219185
包裝
-
客戶編號
關鍵特性
Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS
數據手冊Lattice HM01B0-UPD-EVN
訂單保障
100% 正品 · 30天退換

概述

AI 翻譯

The HM01B0 UPduino Shield is an evaluation and development platform based on the iCE40 UltraPlus FPGA. The platform consists of two boards: the UPduino v2.0 and the HM01B0 adapter board. The UPduino v2.0 is an efficient, low-cost base platform featuring the iCE40UP5K FPGA along with essential power and programming control functions. The HM01B0 adapter board adds a camera module equipped with a low-power Himax image sensor, two microphones, and multiple LEDs for quick visual feedback. This flexible and feature-rich platform enables designers to explore and experiment with the key capabilities of the iCE40 UltraPlus FPGA, and facilitates rapid prototyping and testing of specific designs.