MICROCHIP MCP9600-E/MX
| 製造商 | |
| 製造商料號 | MCP9600-E/MX |
| LCSC 編號 | C220851 |
| 包裝 | QFN-20-EP(5x5) |
| 客戶編號 | |
| 關鍵特性 | Thermocouple EMF to Temperature Converter, ±1.5°C Maximum Accuracy |
| 數據手冊 | MICROCHIP MCP9600-E/MX |
| RoHS 合規 | 2 份文件可用 |
| 替代料件 | 4 |
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| 製造商 | MICROCHIP | |
| 包裝 | QFN-20-EP(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| 製造商 | MICROCHIP | |
| 包裝 | QFN-20-EP(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ |
| 類型 | 描述 | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
概述
Converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. This device corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 Thermocouple Database.
The digital temperature sensor comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as Low-Power modes for battery-powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones.
The temperature alert limits have multiple user-programmable configurations, such as alert polarity as either an active-low or active-high push-pull output, and output function as a Comparator mode (useful for thermostat-type operation) or Interrupt mode for microprocessor-based systems. In addition, the alerts can detect either a rising or a falling temperature with up to +255°C hysteresis.
This sensor uses an industry standard 2-wire, I²C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
特性
- Thermocouple Electromotive Force (EMF) to °C Converter: Integrated Cold-Junction Compensation
- Supported Types (designated by NIST ITS-90): Type K, J, T, N, S, E, B and R
- ±1.5°C (Max.) Hot-Junction Accuracy
- Measurement Resolution: Hot and Cold-Junctions: +0.0625°C (typical)
- Four Programmable Temperature Alert Outputs: Monitor Hot or Cold-Junction Temperatures; Detect Rising or Falling Temperatures; Up to 255°C of Programmable Hysteresis
- Programmable Digital Filter for Temperature
- Low Power: Shutdown Mode; Burst Mode: 1 to 128 Temperature Samples
- 2-Wire Interface: I²C Compatible, 100kHz: Supports Eight Devices per I²C Bus
- Operating Voltage Range: 2.7V to 5.5V
- Operating Current: 300μA (typical)
- Shutdown Current: 2μA (typical)
- Package: 20-lead MQFN
應用領域
- Petrochemical Thermal Management
- Hand-Held Measurement Equipment
- Industrial Equipment Thermal Management
- Ovens
- Industrial Engine Thermal Monitor
- Temperature Detection Racks
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| 製造商 | MICROCHIP | |
| 包裝 | QFN-20-EP(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| 製造商 | MICROCHIP | |
| 包裝 | QFN-20-EP(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ |
| 類型 | 描述 | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
概述
Converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. This device corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 Thermocouple Database.
The digital temperature sensor comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as Low-Power modes for battery-powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones.
The temperature alert limits have multiple user-programmable configurations, such as alert polarity as either an active-low or active-high push-pull output, and output function as a Comparator mode (useful for thermostat-type operation) or Interrupt mode for microprocessor-based systems. In addition, the alerts can detect either a rising or a falling temperature with up to +255°C hysteresis.
This sensor uses an industry standard 2-wire, I²C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
特性
- Thermocouple Electromotive Force (EMF) to °C Converter: Integrated Cold-Junction Compensation
- Supported Types (designated by NIST ITS-90): Type K, J, T, N, S, E, B and R
- ±1.5°C (Max.) Hot-Junction Accuracy
- Measurement Resolution: Hot and Cold-Junctions: +0.0625°C (typical)
- Four Programmable Temperature Alert Outputs: Monitor Hot or Cold-Junction Temperatures; Detect Rising or Falling Temperatures; Up to 255°C of Programmable Hysteresis
- Programmable Digital Filter for Temperature
- Low Power: Shutdown Mode; Burst Mode: 1 to 128 Temperature Samples
- 2-Wire Interface: I²C Compatible, 100kHz: Supports Eight Devices per I²C Bus
- Operating Voltage Range: 2.7V to 5.5V
- Operating Current: 300μA (typical)
- Shutdown Current: 2μA (typical)
- Package: 20-lead MQFN
應用領域
- Petrochemical Thermal Management
- Hand-Held Measurement Equipment
- Industrial Equipment Thermal Management
- Ovens
- Industrial Engine Thermal Monitor
- Temperature Detection Racks
C220851 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |