Aimtec AMEPR20-4250Z
| 製造商 | |
| 製造商料號 | AMEPR20-4250Z |
| LCSC 編號 | C21965632 |
| 包裝 | - |
| 客戶編號 | |
| 關鍵特性 | LED Drivers (Off-Board) RoHS |
| 數據手冊 | Aimtec AMEPR20-4250Z |
概述
Aimtec’s AMEPR20-Z is a 20W cost effective AC/DC LED driver series. Incorporating a built-in active PFC design, the AMEPR20-Z provides a high-power factor value greater than 0.9. In addition, with the low no load power consumption below 1W, and a setup time of less than 1s, this series is a class 2 (without FG pin) power unit housed in compact size of 93.5 mm×44.7 mm×27.0 mm (L×W×H). The AMEPR20-Z operates from 90~305 VAC, has I/O isolation 3750VAC and has a constant current output design with output of 24 - 42V/500mA.
特性
- Accurate Constant Current Output ±5%
- Active Power Factor Correction
- Suitable for Indoor LED Lighting
- Short Circuit, Output Open Circuit Protection
- High Efficiency: Up to 88%
- High PF and Low THD
概述
Aimtec’s AMEPR20-Z is a 20W cost effective AC/DC LED driver series. Incorporating a built-in active PFC design, the AMEPR20-Z provides a high-power factor value greater than 0.9. In addition, with the low no load power consumption below 1W, and a setup time of less than 1s, this series is a class 2 (without FG pin) power unit housed in compact size of 93.5 mm×44.7 mm×27.0 mm (L×W×H). The AMEPR20-Z operates from 90~305 VAC, has I/O isolation 3750VAC and has a constant current output design with output of 24 - 42V/500mA.
特性
- Accurate Constant Current Output ±5%
- Active Power Factor Correction
- Suitable for Indoor LED Lighting
- Short Circuit, Output Open Circuit Protection
- High Efficiency: Up to 88%
- High PF and Low THD
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

