TI XTR115UA/2K5
| 製造商 | |
| 製造商料號 | XTR115UA/2K5 |
| LCSC 編號 | C21283 |
| 包裝 | SOIC-8 |
| 客戶編號 | |
| 關鍵特性 | 4-20mA Current Loop Transmitters |
| 數據手冊 | TI XTR115UA/2K5 |
| RoHS 合規 | 2 份文件可用 |
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| 製造商 | TI | |
| 包裝 | SOIC-8 |
| 類型 | 描述 | |
|---|---|---|
| 包裝 | SOIC-8 |
概述
The XTR115 and XTR116 are precision current output converters designed to transmit analog 4-to- 20mA signals over an industry standard current loop. They provide accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A precision on-chip VREF (2.5V for XTR115 and 4.096V for XTR116) can be used for offsetting or to excite transducers. A current return pin (I_RET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR115 is a fundamental building block of smart sensors using 4-to- 20mA current transmission. The XTR115 and XTR116 are specified for operation over the extended industrial temperature range, -40°C to +85°C.
特性
- LOW QUIESCENT CURRENT: 200μA
- 5V REGULATOR FOR EXTERNAL CIRCUITS
- VPEF FOR SENSOR EXCITATION: XTR115: 2.5V XTR116: 4.096V
- LOW SPAN ERROR: 0.05%
- LOW NONLINEARITY ERROR: 0.003%
- WIDE LOOP SUPPLY RANGE: 7.5V to 36V
- SO-8 PACKAGE 2-WIRE, 4-20mA CURRENT LOOP TRANSMITTER
- SMART TRANSMITTER
- COMPATIBLE WITH HART MODEM
- CURRENT AMPLIFIER
- VOLTAGE-TO-CURRENT AMPLIFIER
應用領域
- INDUSTRIAL PROCESS CONTROL
- TEST SYSTEMS
產品規格
| 類型 | 描述 | |
|---|---|---|
| 類別 | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| 製造商 | TI | |
| 包裝 | SOIC-8 |
| 類型 | 描述 | |
|---|---|---|
| 包裝 | SOIC-8 |
概述
The XTR115 and XTR116 are precision current output converters designed to transmit analog 4-to- 20mA signals over an industry standard current loop. They provide accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A precision on-chip VREF (2.5V for XTR115 and 4.096V for XTR116) can be used for offsetting or to excite transducers. A current return pin (I_RET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR115 is a fundamental building block of smart sensors using 4-to- 20mA current transmission. The XTR115 and XTR116 are specified for operation over the extended industrial temperature range, -40°C to +85°C.
特性
- LOW QUIESCENT CURRENT: 200μA
- 5V REGULATOR FOR EXTERNAL CIRCUITS
- VPEF FOR SENSOR EXCITATION: XTR115: 2.5V XTR116: 4.096V
- LOW SPAN ERROR: 0.05%
- LOW NONLINEARITY ERROR: 0.003%
- WIDE LOOP SUPPLY RANGE: 7.5V to 36V
- SO-8 PACKAGE 2-WIRE, 4-20mA CURRENT LOOP TRANSMITTER
- SMART TRANSMITTER
- COMPATIBLE WITH HART MODEM
- CURRENT AMPLIFIER
- VOLTAGE-TO-CURRENT AMPLIFIER
應用領域
- INDUSTRIAL PROCESS CONTROL
- TEST SYSTEMS
C21283 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 類型 | 詳情 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |