LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Mini-Circuits LFCG-2275+

製造商
製造商料號
LFCG-2275+
LCSC 編號
C19943848
包裝
0805
客戶編號
關鍵特性
LTCC SMT Low-Pass Filter, 50Ω, DC to 2275MHz
數據手冊Mini-Circuits LFCG-2275+
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Passives/Filters/RF Filters
製造商Mini-Circuits
包裝0805
Impedance-
Frequency - Center-
Type of FilterLow-pass Filter
Cut-Off Frequency2.7GHz
Bandwidth0MHz~2275MHz
Attenuation48dB
Operating Temperature-55℃~+125℃
Insertion Loss0.9dB

概述

AI 翻譯

LFCG - 2275+ is a miniature low temperature co - fired ceramic (LTCC) low pass filter with a DC to 2275 MHz passband supporting a variety of applications. This model provides 0.9 dB typical insertion loss over a wide band due to its rugged monolithic construction. Housed in a tiny 0805 ceramic form factor with inspectable wrap - around terminations, the filter is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product that is well suited for environmental extremes of high humidity and temperature.

特性

AI 翻譯
  • Ultra-wide stopband: The LTCC lowpass filter provides a very good stopband rejection to 10 GHz suitable for high end applications.
  • LTCC Construction: Provides repeatable performance in a rugged, ceramic package well suited for tough environments such as high humidity and temperature extremes.
  • Small size, 0805: Saves space in dense circuit board layouts and minimizes the effects of parasitics.
  • Wrap-around terminations: Provides excellent solderability and easy visual inspection
  • Rugged Power handling: Handles up to 4.5 Watts in a small 0805 package.

應用領域

AI 翻譯
  • ISM Applications
  • Communications, Radar, and Defense Systems
  • Test and Measurement Equipment
  • LTE & 5G MIMO Infrastructure