LCSC Electronics logoLCSC Electronics svg logo
登入
USD

NORITAKE ITRON CU16029-UW1J

製造商
製造商料號
CU16029-UW1J
LCSC 編號
C17699805
包裝
-
客戶編號
關鍵特性
82.70mmx19.00mm Vacuum Fluorescent (VFD) RoHS
數據手冊NORITAKE ITRON CU16029-UW1J
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Optoelectronics/Vacuum Fluorescent (VFD)
製造商NORITAKE ITRON
包裝-
Operating Temperature-40℃~+85℃
Length122mm
Width44mm
Viewing Area82.70mmx19.00mm
Voltage - Supply5V
InterfaceParallel;Series

概述

AI 翻譯

This module integrates a vacuum fluorescent display glass, driver and microcontroller ICs, with built-in refresh RAM, character generator, and interface logic. Its high-speed 8-bit parallel interface is compatible with 5V CMOS levels and can be configured for M68 or i80 series interfaces via solder links on the module, suitable for direct connection to a host CPU bus. The module provides brightness control and power-down functions. A detailed datasheet is available. Dimensions are in mm with tolerances. Mounting hole diameter is 3.5mm.

特性

AI 翻譯
  • 2-line × 16-character, 8mm height, with cursor
  • LCD-compatible design
  • Operating temperature range -40°C to +85°C
  • Single 5V supply with power-saving mode
  • High-brightness blue-green display
  • Selectable 4/8-bit M68/i80 parallel and serial interface
  • ASCII and extended character font
  • 8 user-definable character RAM
  • 4-level brightness control