LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Cliff FCR684205T

製造商
製造商料號
FCR684205T
LCSC 編號
C17691111
包裝
-
客戶編號
關鍵特性
Fiber Optic Transmitters - Drive Circuitry Integrated RoHS
數據手冊Cliff FCR684205T
訂單保障
100% 正品 · 30天退換

概述

AI 翻譯

The optical transmitter unit is a standard package product containing a connector and optoelectronic components, with an LED and driver IC integrated in the package. The unit converts electrical signals into optical signals and transmits them via plastic optical fiber. The unit operates from a single +3V to +5V supply, with TTL-compatible input signals. The FCR684205T has a maximum operating speed of 16Mbps. Optical signals are coupled into the plastic optical fiber through the connector. The unit delivers high performance including low current consumption, stable optical output, and efficient optical coupling.

特性

AI 翻譯
  • High-speed signal transmission (16Mbps, NRZ signal)
  • TTL-compatible input
  • +3V ~ +5V supply voltage

應用領域

AI 翻譯
  • Audio equipment
  • DVD players
  • Personal computers, laptops
  • Sound cards