LCSC Electronics logoLCSC Electronics svg logo
登入
USD

NORDIC THINGY53

製造商
製造商料號
THINGY53
LCSC 編號
C17455572
包裝
-
客戶編號
關鍵特性
nRF5340 RF, RFID, Wireless Evaluation Boards RoHS
數據手冊NORDIC THINGY53
RoHS 合規1 份文件可用
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards
製造商NORDIC
包裝-
FeaturesMesh networking;OTA (Over-The-Air) upgrade
Utilized IC / PartnRF5340

概述

AI 翻譯

The Nordic Thingy:53 is a multi-sensor prototyping platform for Matter, embedded machine learning (ML) and other wireless IoT products. It is based on the nRF5340 System-on-Chip (SoC). With integrated sensors for motion, sound, light and environmental factors, it is the perfect platform for building proof-of-concepts and developing new prototypes in a very short time. The case of the Thingy:53 features a completely new design, based on the well-known form-factor from the Thingy-lineup. A door has been added to the casing to make the on/off-switch and the external connectors easily accessible, without having to remove the outer shell. Along with the Stemma/Qwiic/Groove-compatible external connector this allows for an improved user experience when using the Thingy:53 with or without external hardware accesories. The Arm Cortex-M33 processor application core of the nRF5340 SoC ensures that the Thingy:53 can handle heavy computational tasks of embedded machine learning, without affecting the wireless connectivity. The application core is clocked at 128 MHz for the best possible performance, with ample room for your applications in its 1 MB of flash storage and 512 KB RAM. Wireless connectivity is handled separately by another Arm Cortex-M33 core clocked at a lower 64 MHz for more power efficient operation and without taking up any computational resources from the application core. Every Thingy:53 comes with its own debug- and current-measurement board in the box. This small PCB provides easy access to pins that would otherwise not be accessible.

特性

AI 翻譯
  • Battery powered prototyping platform for Matter and machine learning on the nRF5340 SoC
  • Support for multiple wireless standards, Bluetooth LE, Bluetooth mesh, Thread, Zigbee
  • Environmental sensor for temperature, humidity, air quality and air pressure
  • Color and light sensor
  • Low-power accelerometer and 6-axis inertial measurement unit (IMU)
  • Buzzer and PDM microphone
  • Connector for additional external boards and accessories
  • USB-C rechargeable 1350 mAh Li-Po battery
  • nRF Edge Impulse mobile app for embedded machine learning
  • nRF Programmer mobile app for easily flashing firmware on the go
  • High performance 128 MHz Arm Cortex-M33 application core
  • Ultra-low power 64 MHz Arm Cortex-M33 network core
  • Multi-protocol radio with support for Bluetooth LE, Bluetooth mesh, Thread and Zigbee
  • Highly efficient PMIC for better battery life
  • Full power path for seamless switching between charging and battery operation
  • RF front end for extended range and increased link robustness

應用領域

AI 翻譯
  • Machine learning
  • Smart home sensing
  • Fast prototyping
  • Proof-of-concept development