LCSC Electronics logoLCSC Electronics svg logo
登入
USD

Phoenix Contact 3200920

製造商
製造商料號
3200920
LCSC 編號
C17265684
包裝
-
客戶編號
關鍵特性
Terminal Block Wire Ferrules RoHS
數據手冊Phoenix Contact 3200920
客製化線纜1件起訂
訂單保障
100% 正品 · 30天退換

概述

AI 翻譯

A special feature of AI… ferrules with insulating collar is that the closer the connections are, the more reliable the insulation is and the less likely the wires are to splice. The dimensions of the ferrules correspond to DIN 46228-4. The metal insulating sleeve is made from a soft electrolytic copper (E-CU) with tin plating, which ensures optimum connection when crimped with the appropriate Phoenix Contact tools. The insulating collar made from polypropylene, which is resistant to extreme heat, insulates and simplifies fitting onto the wire without having to splice the individual litz wires. The cross section sizes are color coded. They are listed according to DIN 46228-4, Weidmüller standard, and French standard NF C 63-023.

客製線纜:1件起訂


LCSC 提供廣泛且高性價比的定制線纜解決方案,旨在滿足電子元器件與電氣應用的多樣化需求。我們的產品符合 RoHS 和 UL 標準,確保卓越的品質與可靠性。憑借豐富的連接器現貨庫存,我們提供靈活的服務支持:無最小起訂量限制、快速報價及短交期,讓您的採購流程更簡單、更高效。 了解更多。