LCSC Electronics logoLCSC Electronics svg logo
登入
USD

TI DLP-7970ABP

製造商
製造商料號
DLP-7970ABP
LCSC 編號
C17186730
包裝
QFN-32(5x5)
客戶編號
關鍵特性
13.56MHz QFN-32(5x5) RF, RFID, Wireless Evaluation Boards RoHS
數據手冊TI DLP-7970ABP
RoHS 合規1 份文件可用
訂單保障
100% 正品 · 30天退換

產品規格

全選
類型描述
類別Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards
製造商TI
包裝QFN-32(5x5)
Frequency Range13.56MHz
FeaturesPower-on reset (POR)

概述

AI 翻譯

The TRF7970A device is an integrated analog front end (AFE) and multiprotocol data-framing device for a 13.56-MHz NFC/RFID system supporting all three NFC operation modes – reader/writer, peer-to-peer, and card emulation according to ISO/IEC 14443 A and B, Sony FeliCa, ISO/IEC 15693, NFCIP-1 (ISO/IEC 18092), and NFCIP-2 (ISO/IEC 21481). Built-in programming options make the device suitable for a wide range of applications for NFC, proximity, and vicinity identification systems. The device is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed. The TRF7970A device supports data rates up to 848 kbps with all framing and synchronization tasks for the ISO protocols onboard. The TRF7970A device also supports reader and writer mode for NFC Forum tag types 1, 2, 3, 4, and 5. Other standards and even custom protocols can be implemented by using one of the direct modes the device offers. These direct modes let the user fully control the AFE and also gain access to the raw subcarrier data or the unframed, but already ISO-formatted, data and the associated (extracted) clock signal. The receiver system has a dual-input receiver architecture to maximize communication robustness. The receivers also include various automatic and manual gain control options. The received signal strength from transponders, ambient sources, or internal levels is available in the RSSI register. A SPI or parallel interface can be used for the communication between the MCU and the TRF7970A device. When the built-in hardware encoders and decoders are used, transmit and receive functions use a 127-byte FIFO register. For direct transmit or receive functions, the encoders or decoders can be bypassed so the MCU can process the data in real time. The TRF7970A device supports a wide supply voltage range of 2.7 V to 5.5 V and data communication levels from 1.8 V to 5.5 V for the MCU I/O interface. The transmitter has selectable output power levels of 100 mW (+20 dBm) or 200 mW (+23 dBm) equivalent into a 50-Ω load when using a 5-V supply and supports OOK and ASK modulation with selectable modulation depth. The built-in programmable auxiliary voltage regulator delivers up to 20 mA to supply an MCU and additional external circuits within the reader system. Integrated RF field detector with programmable wake-up levels, eight selectable power modes, and ultralow power operation enable easy development of robust and cost-efficient designs for long battery life.

特性

AI 翻譯
  • Supports Near Field Communication (NFC) Standards NFCIP-1 (ISO/IEC 18092) and NFCIP‑2 (ISO/IEC 21481)
  • Completely Integrated Protocol Handling for ISO/IEC 15693, ISO/IEC 18000-3, ISO/IEC 14443 A and B, and FeliCa
  • Integrated Encoders, Decoders, and Data Framing for NFC Initiator, Active and Passive Target Operation for All Three Bit Rates (106 kbps, 212 kbps, 424 kbps), and Card Emulation
  • RF Field Detector With Programmable Wake-up Levels for NFC Passive Transponder Emulation Operation
  • RF Field Detector for NFC Physical Collision Avoidance
  • Integrated State Machine for ISO/IEC 14443 A Anticollision (Broken Bytes) Operation (Transponder Emulation or NFC Passive Target)
  • Input Voltage Range: 2.7 VDC to 5.5 VDC
  • Programmable Output Power: +20 dBm (100 mW), +23 dBm (200 mW)
  • Programmable I/O Voltage Levels From 1.8 VDC to 5.5 VDC
  • Programmable System Clock Frequency Output (RF, RF/2, RF/4) from 13.56-MHz or 27.12-MHz Crystal or Oscillator
  • Integrated Voltage Regulator Output for Other System Components (MCU, Peripherals, Indicators), 20 mA (Max)
  • Programmable Modulation Depth
  • Dual Receiver Architecture With RSSI for Elimination of "Read Holes" and Adjacent Reader System or Ambient In-Band Noise Detection
  • Programmable Power Modes for Ultra Low-Power System Design (Power Down < 1 μA)
  • Parallel or SPI Interface (With 127-Byte FIFO)
  • Temperature Range: -40℃ to 110℃
  • 32-Pin QFN Package (5 mm × 5 mm)

應用領域

AI 翻譯
  • Mobile Devices (Tablets, Handsets)
  • Secure Pairing (Bluetooth, Wi-Fi, Other Paired Wireless Networks)
  • Public Transport or Event Ticketing
  • Passport or Payment (POS) Reader Systems
  • Short-Range Wireless Communication Tasks (Firmware Updates)
  • Product Identification or Authentication
  • Medical Equipment or Consumables
  • Access Control, Digital Door Locks
  • Sharing of Electronic Business Cards