LCSC Electronics logoLCSC Electronics svg logo
登录
USD
MaxLinear XR88C92CJ-F product image
  • XR88C92CJ-F thumbnail 1
  • XR88C92CJ-F thumbnail 2
  • XR88C92CJ-F thumbnail 3
  • 引脚图
  • 封装图
图片仅供参考

MaxLinear XR88C92CJ-F

制造商
制造商型号
XR88C92CJ-F
LCSC 编号
C1523609
包装
PLCC-44(16.59x16.59)
客户编号
关键特性
DUAL UNIVERSAL ASYNCHRONOUS RECEIVER AND TRANSMITTER
数据手册MaxLinear XR88C92CJ-F
缺货
到货通知
最小值: 1倍数: 1销售单位: Piece
添加到BOM清单
数量单价(仅供参考)总金额
1+$ 13.999$ 14.00
10+$ 12.3256$ 123.26
30+$ 11.3052$ 339.16
100+$ 10.4508$ 1045.08
标准封装27/Full Tube
数量更多价格更优?
$

产品规格

全选
类型描述
类别Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter)
制造商MaxLinear
包装PLCC-44(16.59x16.59)
FeaturesAutomatic error detection;Internal loopback/self-test mode;Low-power mode;Soft reset;With automatic flow control;Configurable GPIO;Internal Oscillator
Data Rate230.4Kbps
Operating Temperature0℃~+70℃
Voltage - Supply2.97V~5.5V
Number of Channels2

概述

AI 翻译

The XR88C92/192 is a Dual Universal Asynchronous Receiver and Transmitter with 8 (XR88C92) / 16 (XR88C192) bytes transmit and receive FIFO. The XR88C92/192 is a pin and functional replacement for the SC26C92 and an improved version of the Philips SCC2692 UART with faster data access and other additional features. The operating speed of the receiver and transmitter can be selected independently from a table of eighteen fixed baud rates, a 16X clock derived from a programmable counter/timer, or an external 1X or 16X clock. The baud rate generator and counter/ timer can operate directly from a crystal or from external clock input. The XR88C92/192 provides a power-down mode in which the oscillator is stopped but the register contents are retained. The XR88C92/192 is fabricated in an advanced CMOS process to achieve low power and high speed requirements.

特性

AI 翻译
  • Added features in devices with top marking of "D2" and newer: 5 volt tolerant inputs
  • Pin to pin and functional compatible to SC26C92
  • Enhanced Multidrop mode operation with separate storage for address and data tags (9th bit)
  • 8 Bytes transmit/receive FIFO (XR88C92)
  • 16 Bytes transmit/receive FIFO (XR88C192)
  • Standard baud rates from 50bps to 230.4kbps
  • Non-standard baud rate of up to 1Mbps
  • Transmit and Receive trigger levels
  • Watch dog timer
  • Programmable clock source for receiver and transmitter of each channel
  • Single interrupt output
  • 7 Multipurpose inputs, 8 Multipurpose outputs
  • 2.97 to 5.5 volt operation
  • Programmable character lengths (5, 6, 7, 8)
  • Parity, framing, and over run error detection
  • Programmable 16-bit timer/counter
  • On-chip crystal oscillator
  • Power down mode