LCSC Electronics logoLCSC Electronics svg logo
登录
USD
SKYWORKS 549ACAB000118CCG product image
图片仅供参考

SKYWORKS 549ACAB000118CCG

制造商
制造商型号
549ACAB000118CCG
LCSC 编号
C17281880
包装
SMD3225-8P
客户编号
关键特性
156.25MHz SMD3225-8P Oscillators
数据手册SKYWORKS 549ACAB000118CCG
缺货
到货通知
最小值: 1倍数: 1销售单位: Piece
添加到BOM清单
数量单价(仅供参考)总金额
1+$ 62.9974$ 63.00
200+$ 25.1376$ 5027.52
500+$ 24.2974$ 12148.70
1,000+$ 23.882$ 23882.00
标准封装50/Full Bag
数量更多价格更优?
$

产品规格

全选
类型描述
类别Passives/Crystals, Oscillators, Resonators/Oscillators
制造商SKYWORKS
包装SMD3225-8P
Current - Supply153mA
Operating Temperature-40℃~+85℃
Frequency Stability±7ppm
Output TypeLVPECL
Frequency156.25MHz
Voltage - Supply2.5V;3.3V

概述

AI 翻译

The Si549 Ultra Series oscillator utilizes advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is user-programmed via simple I2C commands to provide any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si549 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si549 has a dramatically simplified supply chain that enables to ship custom frequency samples 1 - 2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si549 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si549 is factory-configurable for a wide variety of user specifications, including startup frequency, I2C address, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

特性

AI 翻译
  • I2C programmable to any frequency from 0.2 to 1500 MHz with < 1 ppb resolution
  • Ultra low jitter: 95 fs Typ RMS (12 kHz - 20 MHz)
  • Configure up to 4 pin-selectable startup frequencies
  • I2C interface supports 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent PSNR and supply noise immunity: -80 dBc Typ
  • 3.3 V, 2.5 V, and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5x3.2, 3.2x5, 5x7 mm package options
  • Samples available with 1 - 2 week lead times

应用领域

AI 翻译
  • 100G/200G/400G OTN, coherent optics, PAM4
  • 10G/40G/100G optical ethernet
  • 3G - SDI/12G - SDI/24G - SDI broadcast video
  • Servers, switches, storage, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking