LCSC Electronics logoLCSC Electronics svg logo
登录
USD
SiTime SIT1602BC-11-30E-25.000000 product image
图片仅供参考

SiTime SIT1602BC-11-30E-25.000000

制造商
制造商型号
SIT1602BC-11-30E-25.000000
LCSC 编号
C17280750
包装
SMD2520-4P
客户编号
关键特性
SMD2520-4P Oscillators RoHS
数据手册SiTime SIT1602BC-11-30E-25.000000
RoHS认证现有 1 份文件
缺货
到货通知
最小值: 1倍数: 1销售单位: Piece
添加到BOM清单
数量单价(仅供参考)总金额
1+$ 0.747$ 0.75
200+$ 0.2979$ 59.58
500+$ 0.2887$ 144.35
1,000+$ 0.284$ 284.00
标准封装1000/Full Reel
数量更多价格更优?
$

产品规格

全选
类型描述
类别Passives/Crystals, Oscillators, Resonators/Oscillators
制造商SiTime
包装SMD2520-4P

特性

AI 翻译
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

应用领域

AI 翻译
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet