LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NUVOTON NUC2201LE3AE

Manufacturer
NUVOTONAsian Brands
MPN
NUC2201LE3AE
LCSC Part #
C841537
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
32-bit Microcontroller
DatasheetNUVOTON NUC2201LE3AE
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNUVOTON
PackagingLQFP-48(7x7)
ADC (Bit)12bit
Number of I/O31
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed72MHz

Introduction

AI Translation

The NuMicro NUC2201 series 32-bit microcontrollers are embedded with the Arm Cortex -M0 core with a cost equivalent to traditional 8-bit MCU for industrial control and applications requiring rich communication interfaces. The NuMicro NUC2201 USB Line with USB 2.0 full-speed functions is embedded with the Cortex -M0 core running up to 72 MHz and features 128K bytes flash, 16K bytes embedded SRAM and 8 Kbytes loader ROM for the ISP. It is also equipped with plenty of peripheral devices, such as Timers, Watchdog Timer, Window Watchdog Timer, RTC, PDMA with CRC calculation unit, UART, SPI, I²C, PWM Timer, GPIO, LIN, USB 2.0 FS Device, 12-bit ADC, Low Voltage Rese