TI LMV321IDBVR
| Fabricante | |
| Cód. da peça | LMV321IDBVR |
| Nº LCSC | C7972 |
| Emb. | SOT-23-5 |
| Número do Cliente | |
| Atrib. princ. | Low-Voltage Rail-to-Rail Output Operational Amplifiers |
| Folha de Dados | TI LMV321IDBVR |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Ib - Input Bias Current | 11nA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 170uA | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 11nA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 170uA | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Descrição
The LMV321, LMV358, LMV324, and LMV324S devices are single, dual, and quad low-voltage (2.7 V to 5.5 V) operational amplifiers with rail-to-rail output swing. These devices are cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. These amplifiers are designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.
Recursos
- 2.7 V and 5-V Performance
- -40°C to 125°C Operation
- Low-Power Shutdown Mode (LMV324S)
- No Crossover Distortion
- Low Supply Current
- LMV321: 130 μA Typ
- LMV358: 210 μA Typ
- LMV324: 410 μA Typ
- LMV324S: 410 μA Typ
- Rail-to-Rail Output Swing
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model, 1000-V Charged-Device Model
Aplicações
- Desktop PCs
- HVAC: Heating, Ventilating, and Air Conditioning
- Motor Control: AC Induction
- Netbooks
- Portable Media Players
- Power: Telecom DC/DC Module: Digital
- Pro Audio Mixers
- Refrigerators
- Washing Machines: High-End and Low-End
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Ib - Input Bias Current | 11nA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 170uA | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 63dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 11nA | |
| Input Offset Voltage Drift(Vos TC) | 9uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 170uA | |
| Features | - | |
| Input Voltage Noise Density | 46nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Descrição
The LMV321, LMV358, LMV324, and LMV324S devices are single, dual, and quad low-voltage (2.7 V to 5.5 V) operational amplifiers with rail-to-rail output swing. These devices are cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. These amplifiers are designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.
Recursos
- 2.7 V and 5-V Performance
- -40°C to 125°C Operation
- Low-Power Shutdown Mode (LMV324S)
- No Crossover Distortion
- Low Supply Current
- LMV321: 130 μA Typ
- LMV358: 210 μA Typ
- LMV324: 410 μA Typ
- LMV324S: 410 μA Typ
- Rail-to-Rail Output Swing
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model, 1000-V Charged-Device Model
Aplicações
- Desktop PCs
- HVAC: Heating, Ventilating, and Air Conditioning
- Motor Control: AC Induction
- Netbooks
- Portable Media Players
- Power: Telecom DC/DC Module: Digital
- Pro Audio Mixers
- Refrigerators
- Washing Machines: High-End and Low-End
C7972 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |