LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

Honeywell FSG15N1A

Fabricante
Cód. da peça
FSG15N1A
Nº LCSC
C7278118
Emb.
-
Número do Cliente
Atrib. princ.
Force Sensors, Load Cells - Industrial RoHS
Folha de DadosHoneywell FSG15N1A
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIndustrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial
FabricanteHoneywell
Emb.-
Voltage - Supply10V~12V
Operating Temperature-40℃~+85℃

Descrição

Tradução por IA

Honeywell Sensing and Control has replaced its PDF product catalog with a new interactive catalog. The interactive catalog is a powerful search tool that makes it easier to find product information, containing more installation, application, and technical information than ever before. The FS Series force sensors deliver precise, reliable force sensing performance in a compact, commercial-grade package. The sensors utilize proven sensing technology based on a specialized piezoresistive micromachined silicon sensing element. The low-power, unamplified, uncompensated Wheatstone bridge circuit design provides an inherently stable millivolt output over the force range.

Recursos

Tradução por IA
  • Compact commercial-grade package
  • Robust performance characteristics
  • Highly adaptable product design
  • Precise force sensing
  • Electrically proportional output
  • Extremely low deflection (typical 30μm at full scale)
  • High ESD immunity 10KV
  • Optional signal conditioning
  • Optional terminal configurations

Aplicações

Tradução por IA

Medical infusion pumps, renal dialysis machines, load and compression sensing, variable tension control, robotic end effectors