LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CREE LED CXB1304-0000-000C0UB230H

Produttore
Cod. Prod.
CXB1304-0000-000C0UB230H
Cod. LCSC
C7155696
Imballo
-
Numero Cliente
Attr. chiave
395lm 3000K 90 115° 9V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXB1304-0000-000C0UB230H
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens395lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)9V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXB1304 LED array is the most compact member of the second generation CXA series. Compared to its first-generation counterpart, it delivers 30% higher luminous efficacy and 20% higher lumen output within the same small light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with first-generation designs, enabling direct performance upgrades to existing CXA LED designs, shortening luminaire development cycles, and accelerating time to market. The CXB1304 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly meet the demands of small-form-factor lighting applications. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXB1304 LED into luminaire designs.

Caratteristiche

Traduzione AI
  • 6mm light source, mechanical and optical design consistent with other CXA13 LEDs
  • Available in minimum CRI options of 70, 80, 90, and 95
  • Available in EasyWhite® 2-step, 3-step, and 5-step binning
  • Available in Premium White 2-step and 3-step binning
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Extremely uniform color within viewing angle
  • Top solder connections
  • Thermocouple connection point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)