Cosel LFA150F-3R3-SY
| Producent | |
| Nr części prod. | LFA150F-3R3-SY |
| Nr LCSC | C6979827 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Converters RoHS |
| Karta Katalogowa | Cosel LFA150F-3R3-SY |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Cosel | |
| Opak. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 30A | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 80%;82% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Cosel | |
| Opak. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 3.3V | |
| Operating Temperature | -10℃~+70℃ |
| Typ | Opis | |
|---|---|---|
| Width | 75mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 30A | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 80%;82% |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 244.9157 | $ 244.92 |
| 200+ | $ 97.7228 | $ 19544.56 |
| 500+ | $ 94.4571 | $ 47228.55 |
| 1,000+ | $ 92.8443 | $ 92844.30 |
Standardowa Obudowa1/Full Box | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Cosel | |
| Opak. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 30A | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 80%;82% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Cosel | |
| Opak. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 3.3V | |
| Operating Temperature | -10℃~+70℃ |
| Typ | Opis | |
|---|---|---|
| Width | 75mm | |
| Ripple Noise | 120mVp-p | |
| Output current (maximum value) | 30A | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 80%;82% |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

