LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Nisshinbo Micro Devices Inc. R1190S050D-E2-FE product image
Zdjęcia poglądowe

Nisshinbo Micro Devices Inc. R1190S050D-E2-FE

Producent
Nr części prod.
R1190S050D-E2-FE
Nr LCSC
C6960059
Opak.
HSOP-6J
Numer Klienta
Klucz. cechy
5V Positive Fixed HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaNisshinbo Micro Devices Inc. R1190S050D-E2-FE
Części alternatywne5
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.4785$ 0.48
200+$ 0.1914$ 38.28
500+$ 0.1853$ 92.65
1,000+$ 0.1822$ 182.20
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentNisshinbo Micro Devices Inc.
Opak.HSOP-6J
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)150uA
Output ConfigurationPositive
Operating Voltage16V
Output Current1A
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Built-in soft-start;Output discharge

Opis

Tłumaczenie AI

The R1190x series are a low supply current voltage regulator with high output voltage accuracy. The maximum operating voltage is 16V and the output current is 1A. Each of these ICs consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, as a short current protection, a peak current protection, a thermal shutdown, an inrush current limit and a chip enable circuit. The wide input voltage range (Max. 16V). Additionally, the output voltage is fixed internally, in the range from 2.0V to 12.0V by the 0.1V steps. The supply current of R1190x series is excellent (Typ. 150μA) moreover R1190x series has the standby mode (Typ. 0.1μA) by the chip enable function. Since the package for these ICs are TO-252-5-P2, SOT-89-5 and HSOP-6J with high power dissipation, high density mounting of the ICs on boards is possible.

Funkcje

Tłumaczenie AI
  • Input Voltage Range: 3.5V to 16V
  • Supply Current: Typ. 150μA
  • Standby Current: Typ. 0.1μA
  • Output Voltage Range: 2.0V to 12.0V (0.1V steps)
  • Output Voltage Accuracy: ±1.5%
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
  • Dropout Voltage: Typ. 1.1V (IOUT=1A, VOUT=5V)
  • Output Current: Min. 1A (3.3V ≤ Vout ≤ 12.0V)
  • Line Regulation: Typ. 0.02%/V
  • Packages: SOT-89-5, HSOP-6J, TO-252-5-P2
  • Built-in Fold Back Protection Circuit: Typ.300mA (Current at short mode)
  • Built-in Thermal Shutdown Circuit
  • Built-in Inrush Current Limit Circuit: The Delay Pin for setting Inrush Current Limit Time

Zastosowania

Tłumaczenie AI
  • Power source for digital home appliances.
  • Power source for audio visual equipments.

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
R1190S050B-E2-FENisshinbo Micro Devices Inc.PodobneHSOP-6J0$ 0.4867
R1518S501E-E2-FENisshinbo Micro Devices Inc.PodobneHSOP-6J0$ 0.6188
R1518S501B-E2-FENisshinbo Micro Devices Inc.PodobneHSOP-6J0$ 0.6083
R1518S501D-E2-FENisshinbo Micro Devices Inc.PodobneHSOP-6J0$ 0.6314
R1518S501F-E2-FENisshinbo Micro Devices Inc.PodobneHSOP-6J0$ 0.6314