LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
RFX Group OS560-2465-025 product image
실제 제품과 다를 수 있음

RFX Group OS560-2465-025

제조업체
제조사 품번
OS560-2465-025
LCSC 번호
C6944612
포장
-
고객 번호
주요 제원
24.576MHz Oscillators RoHS
데이터시트RFX Group OS560-2465-025
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체RFX Group
포장-
Operating Temperature0℃~+50℃
Frequency Stability±5ppb
Output TypeCMOS
Frequency24.576MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Temperature stability up to ±5 ppb
  • Ultra-low phase noise option available
  • Standard frequency range: 1 to 150 MHz
  • Low pre-aging option available
  • Flexible design — variants can be developed for virtually any application to meet individual customer requirements
  • Option A: Temperature stability ±5 ppb over 0 to +50°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
  • Option B: Temperature stability ±10 ppb over -20 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
  • Option C: Temperature stability ±20 ppb over -40 to +70°C, output: CMOS 15 pF, 45%–50% or sine wave 0 dBm, voltage: 3.3V, 5.0V, 12.0V, warm-up current: 750 mA, 470 mA, 270 mA, standby current: 320 mA, 220 mA, 120 mA
  • Phase noise (typical): -130 dBc/Hz at FO₀ + 10 Hz, -150 dBc/Hz at FO₀ + 100 Hz, -165 dBc/Hz at FO₀ + 1 kHz, -175 dBc/Hz at FO₀ + 10 kHz, -178 dBc/Hz at FO₀ + 100 kHz (based on 10 MHz unit)
  • Voltage/load variation: ±2 ppb at ±5% supply voltage variation, ±10 ppb at ±10% load variation
  • Aging: max ±0.1 ppb/day, max ±50 ppb/year after 30 days continuous operation (based on 10 MHz unit)
  • Warm-up time: within 0.1 ppm in 5 minutes
  • Voltage trim: 0.5 ppm minimum, trim impedance 50 KΩ
  • Reference options: 3V for 3.3V supply, 4.5V for 5V supply, 4.5V for 12V supply
  • ESD-sensitive device, storage temperature range: -40 to +125°C
  • Solderability: max 5 seconds at 230°C, max 3 seconds at 350°C
  • RoHS compliant (2011/65/EU) and REACH compliant
  • Packaging: bulk