LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Artesyn AVO120-48S12PB-4L product image
Zdjęcia poglądowe

Artesyn AVO120-48S12PB-4L

Producent
Nr części prod.
AVO120-48S12PB-4L
Nr LCSC
C6862677
Opak.
-
Numer Klienta
Klucz. cechy
DC DC Converters RoHS
Karta KatalogowaArtesyn AVO120-48S12PB-4L
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Opis

Tłumaczenie AI

Artesyn AVO120 series eighth-brick isolated DC-DC converter is designed specifically to provide a regulated low noise 12 Vdc output for feeding downstream non-isolated point-of-load (POL) converters in systems with distributed power architectures (DPA). Rated at 120 watts, it can deliver up to 10 amps. The converter has a wide 2:1 input range of 36 to 75 Vdc and is designed primarily for use with standard 48 V telecommunications equipment supplies.

Funkcje

Tłumaczenie AI
  • 2:1 wide input range
  • Optimised for high density, small space applications
  • Low ripple and noise
  • Fixed switching frequency
  • High efficiency
  • High capacitive load capability
  • Basic insulation system
  • Pre-bias start-up capability
  • Through-hole or SMT termination
  • Open frame structure with baseplate option