LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SMC 82CNQ030SM

Produttore
SMCAsian Brands
Cod. Prod.
82CNQ030SM
Cod. LCSC
C6835276
Imballo
-
Numero Cliente
Attr. chiave
1 Pair Common Cathode 40A 30V 550mV@40A Diode Arrays RoHS
Scheda TecnicaSMC 82CNQ030SM
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ProduttoreSMC
Imballo-
Diode Configuration1 Pair Common Cathode
Current - Rectified40A
Voltage - DC Reverse(Vr)30V
Reverse Leakage Current (Ir)5mA@30V
Voltage - Forward(Vf@If)550mV@40A

Caratteristiche

Traduzione AI
  • Operating junction temperature: 150°C
  • Center tap module
  • Ultra-low forward voltage drop
  • Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
  • High-frequency operation
  • Guard ring construction for improved durability and long-term reliability
  • Low-profile, high-current package
  • Lead-free device
  • All SMC components traceable to wafer lot
  • Additional electrical and life testing available upon request

Applicazioni

Traduzione AI
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Reverse battery protection