SILICON LABS CP2401-GQ
| 제조업체 | |
| 제조사 품번 | CP2401-GQ |
| LCSC 번호 | C6767682 |
| 포장 | TQFP-48(7x7) |
| 고객 번호 | |
| 주요 제원 | 1.8V~3.6V 128 Segment 740uA TQFP-48(7x7) Display Drivers RoHS |
| 데이터시트 | SILICON LABS CP2401-GQ |
| 대체 부품 | 1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-48(7x7) | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | - | |
| Display Configurations(Segment) | 128 Segment | |
| Interface | I²C;SMBus | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | 740uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-48(7x7) | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| 타입 | 설명 | |
|---|---|---|
| Display Configurations(bit) | - | |
| Display Configurations(Segment) | 128 Segment | |
| Interface | I²C;SMBus | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | 740uA |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
CP2400/1/2/3 devices are fixed function LCD drivers that can also be used for expanding GPIO, timekeeping, and increasing available system RAM by up to 256 bytes. The device is controlled using direct and indirect internal registers accessible through the 4-wire SPI or 2-wire SMBus interface. All digital pins on the device are 5 V tolerant.
주요 특징
AI 번역
- Controls up to 128 segments (48-pin packages) or 64 segments (32-pin package)
- Supports static, 2-mux, 3-mux, and 4-mux displays
- On-chip bias generation with internal charge pump
- Low power blink capability
- Expands GPIO count by up to 36 pins (48-pin packages) or 20 pins (32-pin package)
- GPIO pins may be configured to push-pull or open-drain outputs with two drive levels. GPIO may also be used as digital inputs (CP2400/1/2/3 pullups included)
- Port Match Capability can wake up host controller using interrupt pin
- 5 V Tolerant I/O
- Precision time keeping with 32.768 kHz watch crystal; self-oscillate mode requires no external crystal; accepts external 32 kHz CMOS clock
- 36-hour programmable counter with wake up alarm
- Can wake up the host controller using interrupt pin
- Low power (<1.5 μA)
- General purpose RAM expands the memory available to host controller.
- Two general purpose 16-bit timers
- 20 MHz Internal oscillator
- Can be clocked from an external CMOS clock
- 4-wire SPI Interface operates up to 2.5 Mbps with synchronous external clock or up to 1 Mbps with internal clock (CP2400/2 only).
- 2-wire SMBus/I²C Interface operates up to 400 kHz with internal clock (CP2401/3 only).
- Dedicated RST and INT pins.
- Optional CLK pin can be used as a CMOS clock input.
- Optional PWR pin (SMBus/I²C devices only) places the device in a low power mode. SPI devices use the NSS pin to place the device in a low power mode.
- 1.8–3.6 V operation with integrated LDO
- Ultra Low Power Mode w/ LCD (<3 μA typical)
- Shutdown current (0.05 μA typical)
응용 분야
AI 번역
- Handheld Equipment
- Utility Meters
- Thermostat Display
- Home Security Systems
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 10.8071 | $ 10.81 |
| 250+ | $ 4.3132 | $ 1078.30 |
| 500+ | $ 4.1692 | $ 2084.60 |
| 1,000+ | $ 4.098 | $ 4098.00 |
표준 패키지250/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-48(7x7) | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | - | |
| Display Configurations(Segment) | 128 Segment | |
| Interface | I²C;SMBus | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | 740uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| 제조업체 | SILICON LABS | |
| 포장 | TQFP-48(7x7) | |
| Voltage - Supply | 1.8V~3.6V | |
| Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| 타입 | 설명 | |
|---|---|---|
| Display Configurations(bit) | - | |
| Display Configurations(Segment) | 128 Segment | |
| Interface | I²C;SMBus | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Quiescent Current (Iq) | - | |
| Current - Supply | 740uA |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
CP2400/1/2/3 devices are fixed function LCD drivers that can also be used for expanding GPIO, timekeeping, and increasing available system RAM by up to 256 bytes. The device is controlled using direct and indirect internal registers accessible through the 4-wire SPI or 2-wire SMBus interface. All digital pins on the device are 5 V tolerant.
주요 특징
AI 번역
- Controls up to 128 segments (48-pin packages) or 64 segments (32-pin package)
- Supports static, 2-mux, 3-mux, and 4-mux displays
- On-chip bias generation with internal charge pump
- Low power blink capability
- Expands GPIO count by up to 36 pins (48-pin packages) or 20 pins (32-pin package)
- GPIO pins may be configured to push-pull or open-drain outputs with two drive levels. GPIO may also be used as digital inputs (CP2400/1/2/3 pullups included)
- Port Match Capability can wake up host controller using interrupt pin
- 5 V Tolerant I/O
- Precision time keeping with 32.768 kHz watch crystal; self-oscillate mode requires no external crystal; accepts external 32 kHz CMOS clock
- 36-hour programmable counter with wake up alarm
- Can wake up the host controller using interrupt pin
- Low power (<1.5 μA)
- General purpose RAM expands the memory available to host controller.
- Two general purpose 16-bit timers
- 20 MHz Internal oscillator
- Can be clocked from an external CMOS clock
- 4-wire SPI Interface operates up to 2.5 Mbps with synchronous external clock or up to 1 Mbps with internal clock (CP2400/2 only).
- 2-wire SMBus/I²C Interface operates up to 400 kHz with internal clock (CP2401/3 only).
- Dedicated RST and INT pins.
- Optional CLK pin can be used as a CMOS clock input.
- Optional PWR pin (SMBus/I²C devices only) places the device in a low power mode. SPI devices use the NSS pin to place the device in a low power mode.
- 1.8–3.6 V operation with integrated LDO
- Ultra Low Power Mode w/ LCD (<3 μA typical)
- Shutdown current (0.05 μA typical)
응용 분야
AI 번역
- Handheld Equipment
- Utility Meters
- Thermostat Display
- Home Security Systems
C6767682 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |