LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Infineon IPD60R180P7S product image
실제 제품과 다를 수 있음

Infineon IPD60R180P7S

제조업체
제조사 품번
IPD60R180P7S
LCSC 번호
C672377
포장
TO-252-3
고객 번호
주요 제원
MOSFET N-CH 650V 53A TO-252-3
데이터시트Infineon IPD60R180P7S
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
제조업체Infineon
포장TO-252-3
Output Capacitance(Coss)19pF
Ciss-Input Capacitance1.081nF
Pd - Power Dissipation72W
Configuration-
Operating Temperature-40℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)53A
Reverse Transfer Capacitance (Crss)381pF
RDS(on)180mΩ@10V
Number1 N-channel
Gate Charge(Qg)25nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))3.5V
TypeN-Channel
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The CoolMOS™ 7th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. The 600V CoolMOS™ P7 series is the successor to the CoolMOS™ P6 series. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g. very low ringing tendency, outstanding robustness of body diode against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses make switching applications even more efficient, more compact and much cooler.

주요 특징

AI 번역
  • Suitable for hard and soft switching (PFC and LLC) due to an outstanding commutation ruggedness
  • Significant reduction of switching and conduction losses
  • Excellent ESD robustness ~2kV (HBM) for all products
  • Better RDS(on)/package products compared to competition enabled by a low Ros(on)A (below 1Ohmmm²)
  • Product validation acc. JEDEC Standard

응용 분야

AI 번역
  • PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC Silverbox, Adapter, LCD & PDP TV, Lighting, Server, Telecom and UPS.