TDK B84143B0320S024
| Produttore | |
| Cod. Prod. | B84143B0320S024 |
| Cod. LCSC | C6509384 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | TDK B84143B0320S024 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 17mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 17mA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Descrizione
Three-wire filters for converters and power electronics equipment. Power line filters for three-phase systems, with rated voltages VR of 310/530 V AC, 400/690 V AC, and 440/760 V AC, and rated currents lR from 150 A to 2500 A. Alternative series B84143BS080 and B84143BS081 offer cost-optimized solutions. Three-wire filter metal enclosure construction.
Caratteristiche
- Easy to install
- Very compact design
- Lightweight
- UL and cUL certified
Applicazioni
IT power supplies, motor drive inverters, wind farms, power supplies
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 254.165 | $ 254.17 |
| 200+ | $ 238.7115 | $ 47742.30 |
| 500+ | $ 230.7355 | $ 115367.75 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 17mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TDK | |
| Imballo | - | |
| Length | - | |
| Leakage Current | 17mA | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Descrizione
Three-wire filters for converters and power electronics equipment. Power line filters for three-phase systems, with rated voltages VR of 310/530 V AC, 400/690 V AC, and 440/760 V AC, and rated currents lR from 150 A to 2500 A. Alternative series B84143BS080 and B84143BS081 offer cost-optimized solutions. Three-wire filter metal enclosure construction.
Caratteristiche
- Easy to install
- Very compact design
- Lightweight
- UL and cUL certified
Applicazioni
IT power supplies, motor drive inverters, wind farms, power supplies
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| B84143B0400S024 | TDK | Simili | - | 0 | $ 291.1387 | ||
| B84143B0600S024 | TDK | Simili | - | 0 | $ 331.5701 | ||
| B84143B1000S024 | TDK | Simili | - | 0 | $ 423.9516 | ||
| B84143B1600S024 | TDK | Simili | - | 0 | $ 594.6318 | ||
| B84143B2500S024 | TDK | Simili | - | 0 | $ 1040.0737 |

