LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

MICROCHIP TC7107IPL

Fabricant
Réf. Fab.
TC7107IPL
Réf. LCSC
C648116
Condit.
PDIP-40
Numéro Client
Caract. clés
5V PDIP-40 ADCs/DACs - Special Purpose RoHS
Fiche TechniqueMICROCHIP TC7107IPL
Conformité RoHS2 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
FabricantMICROCHIP
Condit.PDIP-40
Features-
Interface-
Operating Temperature-25℃~+85℃
power dissipation-
Clock Frequency-
Voltage - Supply5V
Display Configurations(Segment)-
Quiescent Current-
Segment Drive Current5mA;10mA

Description

Traduction par IA

The TC7106A and TC7107A 3-1/2 digit direct display drive Analog-to-Digital Converters allow existing TC7106/TC7107 based systems to be upgraded. Each device has a precision reference with a 20 ppm/°C maximum temperature coefficient. This represents a 4 to 7 times improvement over similar 3-1/2 digit converters. Existing TC7106 and TC7107 based systems may be upgraded without changing external passive component values. The TC7107A drives common anode light emitting diode (LED) displays directly with 8 mA per segment. A low cost, high resolution indicating meter requires only a display, four resistors, and four capacitors. The TC7106A low-power drain and 9V battery operation make it suitable for portable applications. The TC7106A/TC7107A reduces linearity error to less than 1 count. Rollover error – the difference in readings for equal magnitude, but opposite polarity input signals, is below ±1 count. High-impedance differential inputs offer 1 pA leakage current and a 10^12Ω input impedance. The differential reference input allows ratiometric measurements for ohms or bridge transducer measurements. The 15 μV_P-P noise performance ensures a “rock solid” reading. The autozero cycle ensures a zero display reading with a zero volts input.

Caractéristiques

Traduction par IA
  • Internal Reference with Low Temperature Drift: - TC7106/TC7107: 80 ppm/°C (Typical) - TC7106A/TC7107A: 20 ppm/°C (Typical)
  • Drives LCD (TC7106) or LED (TC7107) Display Directly
  • Zero Reading with Zero Input
  • Low Noise for Stable Display
  • Auto-Zero Cycle Eliminates Need for Zero Adjustment
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation (TC7106A)
  • High-Impedance CMOS Differential Inputs: 10^12Ω
  • Differential Reference Inputs Simplify Ratiometric Measurements
  • Low-Power Operation: 10 mW

Applications

Traduction par IA
  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation