LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE1971 product image
Images for reference only

NTE Electronics NTE1971

Manufacturer
MPN
NTE1971
LCSC Part #
C6345535
Packaging
TO-220
Customer #
Key Attributes
12V Negative Fixed TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetNTE Electronics NTE1971
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNTE Electronics
PackagingTO-220
Output Voltage12V
Number of Outputs1
Operating Temperature-30℃~+150℃
Supply Current (Iq)4.3mA
Output ConfigurationNegative
Operating Voltage35V
Output Current-
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Introduction

AI Translation

The NTE1961 through NTE1977 series of monolithic 3−terminal negative voltage regulators employ internal current limiting, thermal shut−down, and safe−area compensation in a TO220 type full pack making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. These devices are intended for use as fixed voltage regulators in a wide range of applications including local (on card) regulation for elimination of distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, they can be used with external components to obtain adjustable output voltages and currents.