LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TRACO POWER THM 15-1211 product image
Zdjęcia poglądowe

TRACO POWER THM 15-1211

Producent
Nr części prod.
THM 15-1211
Nr LCSC
C6283906
Opak.
DIP,40.6x25.4mm
Numer Klienta
Klucz. cechy
5V 9V~18V DIP,40.6x25.4mm DC DC Converters RoHS
Karta KatalogowaTRACO POWER THM 15-1211
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentTRACO POWER
Opak.DIP,40.6x25.4mm
Number of Outputs1
Iout3A
Output Voltage5V
Isolation Voltage(Vrms)5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overheat Protection
Conversion Efficiency89%
Output Power15W
Voltage - Supply9V~18V

Opis

Tłumaczenie AI

Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP Risk management process according to ISO 14971 incl. risk management file Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3 • Low leakage current < 2.5 μA • Operating temperature -40°C to 85°C • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A • Operating up to 5000m altitude

The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6" x 1.0" plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +85°C.

Zastosowania

Tłumaczenie AI
  • medical equipment
  • transportation
  • control & measurement
  • IGBT drivers