LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ABLIC S-817B23AY-Z2-U

제조업체
제조사 품번
S-817B23AY-Z2-U
LCSC 번호
C6210403
포장
TO-92
고객 번호
주요 제원
2.3V Positive Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트ABLIC S-817B23AY-Z2-U
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체ABLIC
포장TO-92
Output Voltage2.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Features-
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 μA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (5NT-4A: 1.2 mm×1.6 mm). It is optimal as a power supply of small portable device.

주요 특징

AI 번역
  • Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
  • Output voltage accuracy: ±2.0%
  • Dropout voltage: 160 mV typ. (5.0 V output product, lOUT = 10 mA)
  • Current consumption: During operation: 1.2 μA typ., 2.5 μA max.
  • Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
  • Output capacitor: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in short circuit protection: Only S-817A Series
  • Line regulation: Stable operation at low load of 1 μA
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

응용 분야

AI 번역
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for home electric appliance