LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Sensata D1-12-C product image
Zdjęcia poglądowe

Sensata D1-12-C

Producent
Nr części prod.
D1-12-C
Nr LCSC
C6205752
Opak.
Through Hole
Numer Klienta
Klucz. cechy
240V@DC 12V Through Hole Reed Relays RoHS
Karta KatalogowaSensata D1-12-C
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRelays/Reed Relays
ProducentSensata
Opak.Through Hole
Switching Voltage(Max)240V@DC
Coil Voltage12V

Opis

Tłumaczenie AI

The D1 series is a reed relay featuring changeover contacts, commonly used in safety-critical applications. Switching is achieved using high-vacuum reed switches with tungsten contacts. These relays are suited for high-reliability applications such as test equipment and high-voltage power supplies. These are PCB-mount relays, though custom options are available upon request.

Funkcje

Tłumaczenie AI
  • 100W switched power
  • Conversion contact
  • UL certified
  • PCB mount
  • Available with or without magnetic shield