Aimtec AMED15-48SNZ-B
| Producent | |
| Nr części prod. | AMED15-48SNZ-B |
| Nr LCSC | C6120749 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Industrial, DIN Rail Power Supplies RoHS |
| Karta Katalogowa | Aimtec AMED15-48SNZ-B |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Producent | Aimtec | |
| Opak. | - | |
| Output Voltage | 48V | |
| Height | 58mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 90mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 17.5mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 240mVp-p | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Current(Max) | 320mA | |
| Capacitive Load(Max) | 300uF | |
| Conversion Efficiency | 87% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Producent | Aimtec | |
| Opak. | - | |
| Output Voltage | 48V | |
| Height | 58mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 90mm | |
| Output Voltage Accuracy | ±1% |
| Typ | Opis | |
|---|---|---|
| Width | 17.5mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 240mVp-p | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Current(Max) | 320mA | |
| Capacitive Load(Max) | 300uF | |
| Conversion Efficiency | 87% |
Opis
The AMED15-NZ is a whole new DIN rail bracket AC-DC converter series featuring a cost effective, energy efficient solution. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 and EN61558 standards. These lightweight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This new series offers great operating temperatures, from -40°C to 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Funkcje
- Universal Input: 85 - 264VAC/120 - 370VDC
- Operating Temp: -40°C to +70°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 240mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Overvoltage category II (OVC II)
Zastosowania
- Power Grid
- Industrial
- Telecom
- Instrumentation
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Producent | Aimtec | |
| Opak. | - | |
| Output Voltage | 48V | |
| Height | 58mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 90mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 17.5mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 240mVp-p | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Current(Max) | 320mA | |
| Capacitive Load(Max) | 300uF | |
| Conversion Efficiency | 87% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Producent | Aimtec | |
| Opak. | - | |
| Output Voltage | 48V | |
| Height | 58mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 90mm | |
| Output Voltage Accuracy | ±1% |
| Typ | Opis | |
|---|---|---|
| Width | 17.5mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 240mVp-p | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Output Current(Max) | 320mA | |
| Capacitive Load(Max) | 300uF | |
| Conversion Efficiency | 87% |
Opis
The AMED15-NZ is a whole new DIN rail bracket AC-DC converter series featuring a cost effective, energy efficient solution. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 and EN61558 standards. These lightweight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This new series offers great operating temperatures, from -40°C to 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Funkcje
- Universal Input: 85 - 264VAC/120 - 370VDC
- Operating Temp: -40°C to +70°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 240mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Overvoltage category II (OVC II)
Zastosowania
- Power Grid
- Industrial
- Telecom
- Instrumentation
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |