SIEMENS 6SL32301YE341UP0
| 제조업체 | |
| 제조사 품번 | 6SL32301YE341UP0 |
| LCSC 번호 | C6096822 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Variable Frequency Drives (VFDs, VSDs) RoHS |
| 데이터시트 | SIEMENS 6SL32301YE341UP0 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| 제조업체 | SIEMENS | |
| 포장 | - | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | - |
개요
The product model number is 6SL3230-1YE34-1UP0, featuring 1 motor temperature sensor input compatible with PTC, KTY, and Thermo-Click sensors, with an accuracy of ±5℃. Percentage values indicate losses relative to the converter's rated apparent power. The chart shows loss points of relative torque-generating current (I) versus relative motor stator frequency (f) in accordance with standard IEC 61800-9-2. These values apply to the basic converter version without options/components. Regarding the I/O extension module: DI 6 is a digital input; DI 7 is a P or M switch; DI COM is the control unit interface input (24V output, max. 250mA); maximum current depends on temperature and the size of the connected converter, ranging from 2A to 3A at 30V DC; there are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input; switchable between voltage (0...10V) and current (0...20mA) via parameter settings.
주요 특징
- 1 motor temperature sensor input, compatible with PTC, KTY, and Thermo-Click sensors, accuracy ±5℃
- In the I/O expansion module: DI 6 is a digital input, DI 7 is a P or M switch, DI COM is the control unit interface input (24V output, max 250mA)
- Maximum current 2A ~ 3A at 30V DC
- 2 analog inputs for Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input
- Switchable between voltage (0 ... 10V) and current (0 ... 20mA) via parameter setting
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| 제조업체 | SIEMENS | |
| 포장 | - | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | - |
개요
The product model number is 6SL3230-1YE34-1UP0, featuring 1 motor temperature sensor input compatible with PTC, KTY, and Thermo-Click sensors, with an accuracy of ±5℃. Percentage values indicate losses relative to the converter's rated apparent power. The chart shows loss points of relative torque-generating current (I) versus relative motor stator frequency (f) in accordance with standard IEC 61800-9-2. These values apply to the basic converter version without options/components. Regarding the I/O extension module: DI 6 is a digital input; DI 7 is a P or M switch; DI COM is the control unit interface input (24V output, max. 250mA); maximum current depends on temperature and the size of the connected converter, ranging from 2A to 3A at 30V DC; there are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input; switchable between voltage (0...10V) and current (0...20mA) via parameter settings.
주요 특징
- 1 motor temperature sensor input, compatible with PTC, KTY, and Thermo-Click sensors, accuracy ±5℃
- In the I/O expansion module: DI 6 is a digital input, DI 7 is a P or M switch, DI COM is the control unit interface input (24V output, max 250mA)
- Maximum current 2A ~ 3A at 30V DC
- 2 analog inputs for Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input
- Switchable between voltage (0 ... 10V) and current (0 ... 20mA) via parameter setting
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

